Overview of 3266W-1-502LF by Bourns Inc.
The 3266W-1-502LF by Bourns Inc. is a cermet trimmer resistor with a 0.25W power rating and a resistance value of 5000 ohms. It features a ±10% tolerance and a temperature coefficient of -100,100 ppm/°C over a temperature range of -55 °C to +150 °C. This component is structured as a 12-turn trimmer, providing precise adjustability, encased in a 1/4 inch square package with three pins and designed for through-hole mounting. Its RoHS compliance ensures it meets current environmental standards, while its operational characteristics make it suitable for a variety of electronic circuits requiring variable resistance.
Valued for its durability and reliability, it’s constructed using cermet material, which combines the benefits of ceramic and metal materials for a stable performance under varying conditions. The linear resistance law of this trimmer allows for smooth and predictable adjustments, and it is equipped with a screw actuator for precise manual tuning. This part, categorized under Variable Resistors, offers versatile applications in electronic circuit designs that require adjustments during tuning or as part of a control mechanism.
Industry Applications for 3266W-1-502LF
The 3266W-1-502LF is suitable for a broad range of applications in different industries. These potential uses leverage the precise controllability, robust design, and reliable performance of the trimmer. Key applications include:
- Consumer Electronics: Devices such as audio equipment, home theater systems, and high-fidelity sound systems might utilize this trimmer for volume control or sound quality adjustments. The precision provided by the 12-turn design could enhance the user’s ability to make fine adjustments, optimizing audio performance.
- Audio and Video Systems: Professional-grade audio mixing consoles and video editing hardware potentially incorporate this type of trimmer in their control panels. The component’s operating temperature range and reliability support the meticulous adjustments needed in these applications.
- Entertainment and Gaming: Specialized gaming hardware, like custom controllers or simulators, could implement such trimmers for calibration or sensitivity adjustments. The cermet construction provides a tactile and durable option for settings that demand frequent modifications.
Note: The suggested industry applications are conceptual and illustrative, highlighting possible uses of the 3266W-1-502LF. Engineering and design teams should conduct detailed analysis and verification to ensure compliance with industry standards and specific requirements for their applications. These examples illustrate the versatility of similar parts in diverse electronic systems, where precise control and reliability are paramount.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, known for its innovative range of resistors, including variable resistors. The company prides itself on delivering high-quality and reliable solutions for various applications in consumer electronics, automotive, industrial, and telecommunications markets. The 3266W-1-502LF is a testament to Bourns’ expertise in manufacturing variable resistors, which are essential for precision control in electronic circuits. Bourns designs and produces a wide array of similar parts, specializing in components that offer precise adjustments and stability under challenging environmental conditions. Their commitment to excellence makes them a preferred choice for engineers and designers seeking dependable resistive solutions.
Where to Find 3266W-1-502LF by Bourns Inc
To procure the 3266W-1-502LF, it is recommended to utilize the vast resources available at findchips.com. This platform can help you locate current stock levels and competitive pricing from a variety of distributors. For those interested in exploring alternatives or similar Variable Resistors offered by Bourns Inc. or other manufacturers, findchips.com provides an extensive searchable database. Historically, this part has been available from distributors such as Master Electronics, LCSC, Bürklin Elektronik, and DigiKey. However, for the most accurate availability and pricing information, visiting findchips.com directly is highly advised.