Overview of 3269W-1-103GLF by Bourns Inc.
The 3269W-1-103GLF is a trimmer potentiometer designed by Bourns Inc., featuring a resistance value of 10,000 ohms (10KΩ) with a tolerance of ±10%. This part is classified as a multi-turn trimmer potentiometer and is characterized by its cermet element material. It has a power rating of 0.25 watts and supports an operating temperature range from -65 °C to +150 °C. The trimmer is surface-mounted and comes in a rectangular shape, specifically measuring 1/4 inch square with three pins and a dimension of 6.35 mm (length) x 4.32 mm (width) x 7.44 mm (height).
The 3269W-1-103GLF operates with a linear resistance law and features a temperature coefficient of 100 ppm/°C. It has a 12-turn adjustment capability, providing fine-tuning for applications requiring precise control. The part is also compliant with RoHS requirements, signifying it is lead-free. Notably, as of the current writing, it has a factory lead time of approximately 9 weeks and 3 days for new orders.
Industry Applications for 3269W-1-103GLF
The 3269W-1-103GLF might find application in various industries due to its versatile specifications. Here are a few potential use cases:
- Consumer Electronics: This part could potentially be used in devices that require precise tuning, such as audio equipment and televisions. The 12-turn adjustment feature may allow for fine control in settings like volume and frequency response.
- Industrial Automation: The 3269W-1-103GLF might be utilized in control systems and measurement devices, where adjustable resistance is necessary for calibrating sensors and actuators. Its durable cermet construction could support long-term functionality in harsh environments.
- Audio and Video Systems: Given its linear resistance and multi-turn capability, the trimmer might be employed in mixing consoles and various types of signal processing equipment, where precise adjusting can enhance audio quality.
- Computing and Data Storage: This component could potentially play a role in computer peripherals requiring adjustment or calibration, such as tuners or modems, where the ability to finely tune performance parameters is beneficial.
- Medical Imaging: In medical devices, where precise measurements are essential, the 3269W-1-103GLF might be employed to calibrate instruments for imaging technologies, although this will depend on adherence to specific industry standards.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a recognized manufacturer of electronic components, with a broad range of products that include variable resistors, such as the 3269W-1-103GLF. The company focuses on providing quality solutions that support various industries through their innovative designs. With a commitment to advancements in technology, Bourns produces trimmer potentiometers characterized by their reliability and precision.
In addition to the 3269W-1-103GLF, Bourns also manufactures similar parts in the variable resistor category, which may include various configurations of trimmer potentiometers optimized for specific applications. Their continuous efforts to enhance product performance make them a significant player in the market for variable resistors.
Where to Find 3269W-1-103GLF by Bourns Inc
The 3269W-1-103GLF has previously been available at distributors such as:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- Arrow Electronics
- DigiKey
Potential buyers are encouraged to visit findchips.com to check for current stock and pricing at these distributors and more.