327732 by TE Connectivity

Overview of 327732 by TE Connectivity

The 327732 part from TE Connectivity is a ring tongue terminal designed for use with wire sizes up to 14 AWG (American Wire Gauge). It is specifically categorized as a crimp terminal with a stud size of 3/8 inches or M10 in metric terms. This component is part of the Solistrand series, which is known for its reliability and effectiveness in a variety of applications. The terminal is uninsulated, meaning that it is intended for use in applications where insulation is provided separately or is not required.

This terminal is compliant with RoHS regulations, ensuring that it meets environmental and safety standards for hazardous materials. Additionally, it has passed safety approvals from UL (Underwriters Laboratories), which adds a layer of trust in its application within electrical systems. The terminal has a maximum conductor area of 2 mm², making it suitable for various electrical connections. As of the current writing, the factory lead time for this part is approximately 30 weeks and 6 days, indicating that it may require advanced planning for procurement.

Industry Applications for 327732

The 327732 terminal might find potential applications in several industries due to its specifications and design attributes. Here are some possible industry use cases that this terminal could support:

  • Industrial Automation: In industrial control systems, this terminal could be utilized in connection points for machinery and equipment. The robust design and crimp features make it well-suited for connecting wiring in automated systems.
  • Telecommunications: This terminal may serve in telecommunication equipment where secure and reliable connections are necessary. Its compatibility with 14 AWG wire could facilitate connections to various components in networking equipment.
  • Consumer Electronics: The 327732 terminal could potentially be used in consumer electronics for connecting internal wiring. The terminal’s compact design can fit into small enclosures that are often found in electronic devices.
  • Automotive Applications: If automotive industry standards such as AEC-Q100, AEC-Q101, or AEC-200 compliance were listed, this terminal might be applicable in automotive wiring harnesses, where secure connections are crucial.
  • Healthcare Equipment: Should there be relevant standards or attributes, the terminal might be used in medical imaging systems or diagnostic equipment where reliable electrical connections are essential.

It’s important to note that these potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. With a vast range of products, TE Connectivity is particularly well-known for its offerings in the category of terminals and terminal blocks. The company specializes in providing innovative solutions that enable reliable and efficient electrical connections in various applications.

The 327732 terminal is an example of TE Connectivity’s commitment to producing quality products for different sectors. Additionally, TE Connectivity manufactures a variety of similar parts that also cater to diverse electrical and connection needs, ensuring compatibility and performance across multiple platforms. Their extensive product range in terminal blocks includes various types, ensuring that engineers and procurement teams can find suitable components for their specific applications.

Research Price and Stock for 327732 by TE Connectivity on Findchips.com

To determine the current stock and pricing for the 327732 terminal, it is recommended to visit Findchips.com. This platform provides up-to-date information on availability and pricing for various electronic components, including those within the Terminals and Terminal Blocks subcategory.

The 327732 terminal has previously been available from several distributors, including:

  • Master Electronics
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

However, it’s essential to check Findchips for the current stock levels and pricing, as availability can change rapidly based on demand and supply chain factors.

Compare pricing for 327732 and other Terminals and Terminal Blocks at findchips.com