Overview of 3290W-1-102 by Bourns Inc.
The Bourns 3290W-1-102 is a trimmer potentiometer featuring a wire wound element, making it suitable for precise adjustments across its 25 turns. This component has a track resistance of 1 kOhm and is capable of handling a power rating of 1W. It has a tolerance of 5% and a temperature coefficient of 50 ppm/°C, which ensures reliable performance across a wide temperature range from -65 °C to 150 °C. Designed for through-hole mounting, this trimmer is equipped with 3 pins and is enclosed in a 3/8 inch square package that adheres to RoHS compliance.
This trimmer also features a top adjustment type, which facilitates ease of use in various applications. Constructed with a gold over nickel terminal finish and housed in a durable PCB mount package, the 3290W-1-102 supports long-term reliability and precision in demanding settings. It is part of the Variable Resistors subcategory, making it an essential component for tasks requiring frequent or precise adjustments to resistance.
Industry Applications for 3290W-1-102
The 3290W-1-102 by Bourns Inc. potentially fits into a broad range of industrial applications. Below are some sectors where this part could be beneficial:
- Industrial Automation: In control systems or feedback circuits where precise adjustments to resistance are necessary for calibration and monitoring processes, such as in temperature and pressure control systems.
- Consumer Electronics: Used in audio equipment for volume control or equalization settings, or in any equipment where user interaction requires fine-tuning of electronic parameters.
- Medical Imaging: Potential applications include adjustment within diagnostic equipment where precise resistance calibration is critical for accurate image capture and analysis.
- Telecommunications: Could be utilized in communication devices to adjust signal strengths or calibrate RF amplifiers to enhance system performance in varying operational conditions.
- Electronic Manufacturing: Useful during the testing and prototyping phase, where variability and adjustment of circuits frequently occur to ensure components meet specified tolerances.
Note that these potential industry applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Founded in 1947, Bourns Inc. is a prominent manufacturer and supplier in the electronics industry known for its reliable and innovative components, including a wide range of Variable Resistors. Bourns specializes in producing high-quality resistors and other electronic solutions that cater to a diverse spectrum of industries, from automotive to consumer electronics. The 3290W-1-102 is a testament to Bourns’ commitment to delivering precise and durable components, as it mirrors the company’s broader expertise in producing variable resistors that meet stringent industry requirements.
Where to Find 3290W-1-102 by Bourns Inc
For sourcing the 3290W-1-102, findchips.com is a reliable platform where current stock levels, lead times, and pricing can be compared across various distributors. Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and TTI. However, given the dynamic nature of electronic component sales, potential buyers are advised to visit findchips.com to get up-to-date availability and competitive pricing. Additionally, for alternatives or similar parts from Bourns Inc or other manufacturers, browsing the broader category of Variable Resistors on findchips.com can provide additional options.