Overview of 3290W-1-103 by Bourns Inc.
The 3290W-1-103 is a trimmer resistor from Bourns Inc., designed specifically for precise resistance tuning in electronic circuits. This component is categorized as a wire-wound, multi-turn variable resistor, boasting a resistance value of 10,000 ohms with a tolerance of ±5%. The trimmer has a power rating of 1 watt and features a temperature coefficient of ±50 ppm/°C, which ensures stability over a wide temperature range. The construction includes a vertical actuator orientation with a screw actuator type, which is conducive for precise manual adjustments.
This device offers significant versatility with a rotational angle of 9000 degrees and is designed for through-hole mounting on printed circuit boards (PCB). The packaging style is square, measuring 3/8 inch per side, and it comes equipped with three terminals. Additionally, the device is highly durable, supporting an operating temperature range from -65 °C to 150 °C, and is geared towards applications requiring high precision and stability.
Key to this device’s appeal is its RoHS compliance, ensuring it meets current environmental standards by avoiding hazardous substances in its construction. Also, it features a temperature coefficient that allows its resistance value to remain relatively constant despite temperature fluctuations, making it suitable for sensitive applications.
Industry Applications for 3290W-1-103
The 3290W-1-103 is a highly versatile component that can potentially be utilized across various industries where precision control and stability are crucial. Due to its precise control and reliability, several potential applications include:
- Telecommunications: In network hardware, tuning resistors can potentially be used to calibrate signal strength and quality, ensuring optimal performance under varying operational conditions.
- Consumer Electronics: The trimmer could potentially be used in audio devices for volume control or in calibration of user-specific settings in cameras and other personal devices where high precision is necessary.
- Industrial Automation: This trimmer resistor might be used in control systems for sensors and actuators, where precise adjustments can make a significant impact on process accuracy and reliability.
- Computing and Data Storage: The precision provided by such trimmers could potentially play a role in power-supply calibration to enhance system stability and performance.
- Electronic Manufacturing: During the testing and prototyping phases, precise trimming resistors can be crucial for adjusting circuit parameters to match design specifications accurately.
It is important to note that these potential industry applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application demands.
About Bourns Inc.
Bourns Inc. is a renowned manufacturer in the field of electronic components, particularly known for their range of Variable Resistors. The company specializes in producing high-quality, reliable parts like the 3290W-1-103, designed for a variety of applications requiring precision adjustment of voltage, current, or signal. Bourns Inc.’s variable resistors are widely recognized for their durability and precision, catering to industrial, commercial, and consumer electronics markets. Their extensive portfolio also includes similar products that share the advanced technological properties and rigorous manufacturing standards found in the 3290W-1-103.
Where to Find 3290W-1-103 by Bourns Inc
To purchase the 3290W-1-103, potential buyers should consider researching on findchips.com. Here, you can find in-depth information about stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, Chip1Stop, TTI, and Mouser Electronics have been known to stock this part. However, for real-time availability and pricing, it is advisable to refer directly to the Findchips platform.
Additionally, for those looking for alternative parts or perhaps different specifications within the same category, the Variable Resistors page on Findchips would be an excellent resource to explore options provided by Bourns Inc. or other manufacturers.