Overview of 3296W-1-102LF by Bourns Inc.
The 3296W-1-102LF by Bourns Inc. is a cermet material, through-hole mounted trimmer resistor (or trimpot) designed for fine adjustment in circuits. It features a power rating of 0.5W and a resistance value of 1KΩ with a tolerance of ±10%. This trimmer is notable for its temperature coefficient of ±100ppm/°C over a wide operating temperature range from -55 °C to 125 °C, making it reliable for various applications where temperature stability is crucial. Its construction allows for up to 25 turns for precise resistance adjustment, encapsulated in a 3/8 inch square package with 3 pins for through-hole mounting. The package’s dimensions are 9.53 mm in length, 10.03 mm in height, and 4.83 mm in width, with Radial leads. Compliance with RoHS standards ensures that it is environmentally friendly, suitable for use in markets with strict environmental compliance requirements.
Industry Applications for 3296W-1-102LF
The 3296W-1-102LF might find its application across a broad spectrum of industries due to its precision, reliability, and compliance with environmental standards. While direct application in specific projects should always be verified by engineering and design teams, here are some potential use cases:
- Consumer Electronics: This trimpot could potentially be used for calibration and precise control within consumer electronic devices, possibly in audio equipment for volume adjustments or in display settings for brightness and contrast controls.
- Industrial Automation: In an industrial setting, the 3296W-1-102LF might be utilized for fine-tuning sensor inputs or controlling actuator positions within automated machinery, benefiting from its high-temperature coefficient and durability under fluctuating temperatures.
- Environmental Monitoring: Given its precise adjustability and reliable performance in a wide temperature range, this component could theoretically find applications in instruments measuring environmental parameters such as humidity, temperature, or air quality.
- Medical Imaging: Precision and reliability are crucial in medical equipment. This trimpot could potentially be used in devices requiring fine adjustment capabilities, such as calibrating the sensitivity of imaging sensors in diagnostic equipment.
Note that these potential applications are purely illustrative and require thorough analysis and verification for compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized provider of electronic components for various industries, including automotive, industrial, consumer electronics, and communications. In the realm of Variable Resistors, Bourns offers a comprehensive line of products, including the 3296W-1-102LF and other similar parts. Their commitment to quality and innovation is evident in their broad product range, encompassing not just trimmers but also potentiometers, rheostats, and non-contacting position sensors. Bourns is known for producing components that offer precision, durability, and reliability, fulfilling the needs of engineers and designers in creating versatile and robust electronic systems.
Where to Find 3296W-1-102LF by Bourns Inc
For those looking to purchase the 3296W-1-102LF, findchips.com is an excellent resource. By visiting findchips.com, procurement personnel and engineers can easily compare current stock levels, pricing from various distributors, and find comparable products. In the past, distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC have carried this part. However, availability can fluctuate, so it’s always best to check on findchips.com for the most up-to-date information. Not only can you source the 3296W-1-102LF, but the site also allows you to explore other Variable Resistors, potentially offered by Bourns Inc or other manufacturers, to find exactly what you need for your application.