Overview of 3296W-1-103LF by Bourns Inc.
The 3296W-1-103LF is a high-quality variable resistor, more specifically a trimmer, designed by Bourns Inc. This component, part of the resistor family, stands out due to its cermet construction, which combines ceramic and metal materials for enhanced durability and performance. It is designed for through-hole mounting and features a cermet trim pot with a resistance of 10 kΩ, a tolerance of 10%, and a temperature coefficient of ±100 ppm/°C. Its power dissipation rating is 0.5 W, and it can operate within a wide temperature range of -55 °C to +125 °C, with a rated power temperature of 70 °C. Designed with a multi-turn construction allowing up to 25 turns for precise adjustments, this component provides high accuracy and stability in a variety of applications.
This trimmer potentiometer is RoHS compliant and leads with a matte tin finish, ensuring it meets current environmental and technological standards. Its package description is radial leaded, and it operates with a vertical actuator orientation for ease of use. With a factory lead time of 9 weeks and 3 days at the time of writing, planning for procurement is essential. The 3296W-1-103LF supports a wide operating voltage up to 300 V, making it a versatile choice for diverse electrical circuits.
Industry Applications for 3296W-1-103LF
The 3296W-1-103LF by Bourns Inc. may be suitable for a variety of industry applications due to its robust design and precise control capabilities. Here are some potential use cases:
- Consumer Electronics: This component can be utilized in audio equipment, home appliances, and other consumer electronic devices where variable resistance may optimize performance.
- Industrial Automation: In systems requiring precise adjustments to control processes, such as in automated machinery or control panels, the 3296W-1-103LF allows for fine tuning.
- Medical Imaging: Medical equipment, especially those needing accurate calibration like imaging devices, can benefit from the precision and reliability of this trimmer.
- Environmental Monitoring: Devices used for measuring environmental parameters such as temperature and humidity may use this component for accurate sensor calibration.
Given its broad operating temperature range and high resistance accuracy, it is also well-suited for educational and research laboratories, audio and video system enhancements, agriculture technology innovations, and entertainment or gaming systems.
About Bourns Inc.
Bourns Inc. is a renowned manufacturer and supplier in the field of electronic components, specializing significantly in resistors, including a wide range of variable resistors. The 3296W-1-103LF is an example of Bourns’ commitment to high-quality, durable, and precise components. Bourns’ product portfolio extends beyond trimmer potentiometers to include other variable resistors, fixed resistors, and a variety of sensing and control solutions designed for various industrial, automotive, and consumer applications. Their commitment to innovation, quality, and customer satisfaction, alongside their rigorous testing and compliance standards, makes Bourns a preferred choice for engineers and procurement specialists alike.
Where to Find 3296W-1-103LF by Bourns Inc.
To source the 3296W-1-103LF, Findchips.com offers an efficient and reliable platform. Readers are recommended to explore Variable Resistors on Findchips for alternative parts offered by Bourns Inc. or other manufacturers. Historical data shows availability from distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and element14 Asia-Pacific, but current stock levels can be best confirmed on Findchips. Its comprehensive database provides up-to-date information on availability, pricing, and specifications, ensuring procurement professionals make informed decisions.