Overview of 3296W-1-104LF by Bourns Inc.
The 3296W-1-104LF by Bourns Inc. is a cermet, multi-turn trimmer potentiometer offering a precise solution for variable resistance requirements with a 100Kohm resistance value and a ±10% tolerance. Its construction allows for 25 turns, providing fine adjustment to cater to a wide array of application needs. Potentiometer mounting is through-hole, and it features a top adjustment type, making it convenient for various circuit boards and configurations. The product range it belongs to is the Trimpot 3296 series, renowned for its reliability and versatility in electronic circuits.
This trimmer’s power rating stands at 500mW, and it offers a temperature coefficient of ±100ppm/°C, ensuring stable performance across a wide temperature range. The product is RoHS compliant, showcasing Bourns’ commitment to environmental standards. Despite its robust features, the 3296W-1-104LF maintains a compact form factor with a radial lead package style, making it suitable for numerous applications.
Industry Applications for 3296W-1-104LF
The versatile specifications of the 3296W-1-104LF make it suitable for a broad spectrum of industries. Potential applications might include, but are not limited to:
- Consumer Electronics: Used in devices like audio equipment for volume control or calibration adjustments to ensure optimal audio quality. Its compact size and precise adjustability make it an ideal choice.
- Industrial Automation: Implementation within control panels for machinery, enabling fine-tuning of processes and precise control in automated production lines. The robustness and reliability of this trimmer ensure long-term performance in demanding environments.
- Environmental Monitoring: Deployment in sensors and monitoring devices to calibrate or adjust measurement sensitivity, crucial for accurate environmental data collection.
- Medical Imaging: Potential application in the calibration and adjustment of medical imaging equipment, where precise resistance tuning can impact image quality and diagnostic accuracy. Although the use in medical applications would require thorough analysis and verification to ensure compliance with industry standards.
“Educational and Research: Utilized within experimental setups for precision control of variables, enabling researchers and students to fine-tune experimental conditions accurately.”
Note that these potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized leader in the production of electronic components, particularly noted for their range of resistors and Variable Resistors. Established in 1947, Bourns has a longstanding history of innovation and quality in the electronics industry. The company specializes in the design and manufacture of products that provide precise control and reliability under the most demanding conditions.
The 3296W-1-104LF is part of their extensive portfolio of variable resistors, which are designed to meet the needs of a diverse range of applications. Bourns’ variable resistors are crafted with precision, leveraging cermet material and multi-turn capabilities to offer adjustability and stability. The company’s commitment to quality and performance is reflected in their compliant and active products, making them a preferred choice among professionals in the electronics field.
Where to Find 3296W-1-104LF by Bourns Inc
For engineering and procurement professionals looking to incorporate the 3296W-1-104LF into their applications, findchips.com offers comprehensive search functionality to compare current stock levels and pricing from various distributors. To explore alternate parts to the 3296W-1-104LF offered by Bourns Inc. or other manufacturers, the Variable Resistors category on FindChips can provide a wide range of options.
Historically, the 3296W-1-104LF has been available through distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC. However, inventory levels and availability can fluctuate, so it is recommended to visit FindChips for the most current information and to access a wide range of suppliers including DigiKey, Mouser Electronics, Newark, and others.