Overview of 3296W-1-203LF by Bourns Inc.
The 3296W-1-203LF by Bourns Inc. is a high-precision, cermet (ceramic-metal material) trimmer potentiometer boasting a 20kΩ resistance value with a ±10% tolerance and a wide adjustment range of 25 turns. This component is designed for through-hole mounting and features a 3-pin, 3/8 inch square design that is compliant with RoHS directives. Its power rating stands at 0.5W, and it operates within a temperature coefficient range of ±100 ppm/°C. The 3296W series to which this trimmer belongs is known for its compact form factor and reliability, making it a versatile choice for fine-tuning electrical circuits. Its technical attributes include a 300V working voltage, linear resistance law, and operation over a wide temperature range of -55°C to +125°C.
Industry Applications for 3296W-1-203LF
The versatility and precision adjustment capabilities of the 3296W-1-203LF trimmer potentiometer enable its use across a broad spectrum of industries. Here are some potential applications, bearing in mind that these use cases require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements:
- Consumer Electronics: The trimmer could potentially be used in the calibration of consumer electronics such as high-fidelity audio equipment, allowing for precise volume control or tone adjustment.
- Industrial Automation: In the realm of industrial automation, the 3296W-1-203LF might be employed for fine-tuning sensor sensitivity or calibrating control-loop feedback mechanisms to optimize manufacturing processes.
- Environmental Monitoring: For devices that monitor environmental conditions, such as humidity or temperature sensors, this trimmer potentiometer could facilitate accurate adjustment to ensure reliable measurements.
- Education and Research: In educational kits or research prototypes, where frequent adjustments to circuit parameters are necessary, the 3296W-1-203LF offers an easy-to-use solution for experimenting with different settings.
Note that these potential industry applications are only conceptual/illustrative and require specific consideration of part characteristics for each unique application.
About Bourns Inc.
Bourns Inc. is a renowned manufacturer in the field of electronic components, particularly known for its innovative contributions to the resistors and Variable Resistors sector. Their product line includes a wide array of components designed to meet the needs of various applications, from automotive to consumer electronics. The 3296W-1-203LF is part of Bourns’ Trimpot® product family, a testament to their commitment to providing precision trimming and adjustment solutions. Bourns is recognized for its commitment to quality, reliability, and continuous advancement in resistor technology, making their components well-suited for applications requiring precise control and adjustment.
Where to Find 3296W-1-203LF by Bourns Inc
To procure the 3296W-1-203LF or explore alternate Variable Resistors, initiating your search through findchips.com is highly recommended. This site aggregates data from numerous distributors, offering up-to-date stock levels, pricing, and availability information. For this particular part, historical availability has included distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC among others. However, stock levels and distributor availability can vary, so utilizing Findchips for real-time information is crucial for procurement decisions.