Overview of 3296W-1-501LF by Bourns Inc.
The 3296W-1-501LF by Bourns Inc. is a cermet, multi-turn trimmer potentiometer designed for precise adjustment in electronic circuits. With a resistance of 500 ohms and a tolerance of ±10%, this component is tailored for applications requiring high accuracy and stability over time and temperature. It boasts a power rating of 0.5W and a temperature coefficient of ±100ppm/°C, making it suitable for a wide range of operating temperatures. The trimmer offers 25 turns for fine adjustment, ensuring precise control over resistance. Its through-hole mounting design and radial lead package facilitate easy installation on a variety of printed circuit boards (PCBs).
This potentiometer features three terminals and a top adjustment type, with a screw actuator for changes in resistance. Packaged in a radial, leaded format, it includes a vertical actuator orientation for straightforward manual adjustments. The component’s dimensions and packaging methods are designed to meet industry-standard requirements, making it a versatile choice for design engineers. Additionally, its cermet construction contributes to its robustness and precision. The 3296W-1-501LF is RoHS compliant, ensuring it meets current environmental and safety standards for electronic components.
Industry Applications for 3296W-1-501LF
The 3296W-1-501LF’s versatile features make it suitable for a diverse range of industry applications. While the specific suitability for any given application requires thorough analysis and verification by design and engineering teams, below are possible use cases that highlight the component’s wide applicability, contingent upon meeting the requisite industry standards and specific application requirements:
- Consumer Electronics: In personal devices such as high-end audio equipment, precision tuning of sound output could potentially benefit from the fine adjustment capabilities of the 3296W-1-501LF.
- Industrial Automation: For control systems requiring precise adjustments to maintain or monitor process variables, this trimmer potentiometer might be applied for its fine tuning and stability across a range of operating temperatures.
- Environmental Monitoring: Devices that measure environmental conditions such as temperature, humidity, or air quality might incorporate the 3296W-1-501LF for calibration or adjustment purposes to ensure accurate readings.
- Medical Imaging: Precision instrumentation, such as those found in imaging equipment, could potentially utilize the 3296W-1-501LF for fine-tuning and calibrating measurement circuits, contributing to precise diagnostics.
Please note these potential industry applications are speculative and need to be corroborated by engineering and design validations to adhere to standards and specifications of any particular application.
About Bourns Inc.
Bourns Inc. is a globally renowned manufacturer specializing in electronic components, including a comprehensive range of Variable Resistors. Bourns has established a reputation for producing high-quality, reliable components for a variety of applications. Their portfolio includes not only the 3296W-1-501LF but also a wide array of similar parts that cater to various requirements in electrical and electronic engineering. Known for their innovation and expertise in resistors, Bourns Inc. continues to be a leader in the industry by offering components like the 3296W-1-501LF that meet the evolving needs of engineering and design professionals.
Where to Find 3296W-1-501LF by Bourns Inc
To research where to purchase the 3296W-1-501LF, findchips.com offers a comprehensive and current database of stock levels and pricing from a range of distributors. For those looking into Variable Resistors, findchips.com provides a platform to compare the 3296W-1-501LF with alternate parts offered by Bourns Inc or other manufacturers. Historically, distributors such as Win Source Electronics, Master Electronics, LCSC, and Bürklin Elektronik have stocked the 3296W-1-501LF, among others. However, it’s essential to visit findchips.com to get the latest on stock availability and pricing to make an informed purchase decision.