Overview of 3296W-1-502LF by Bourns Inc.
The 3296W-1-502LF, manufactured by Bourns Inc., is a Cermet, multi-turn trimmer potentiometer designed for through-hole mounting. This component is characterized by its 5Kohm track resistance, 25 turns for precise adjustment, a power rating of 0.5W, and a temperature coefficient of ±100ppm/°C. Suitable for various applications requiring precise voltage or current adjustments, this trimmer potentiometer supports a resistance tolerance of ±10%, and operates efficiently within a temperature range of -55 °C to 125 °C. The part is also RoHS compliant, making it a suitable choice for applications demanding adherence to environmental standards. Its package constitutes a 3/8 inch square form with three pins and a top adjust mechanism, making it easy to integrate into a wide variety of electronic circuits.
Industry Applications for 3296W-1-502LF
The versatile design and specifications of the 3296W-1-502LF make it suitable for numerous industries and applications. While directly implementing or substituting this part in any specific application requires thorough analysis and verification by engineering and design teams, potential applications might include:
- Consumer Electronics: Potentially used in audio equipment, such as amplifiers and mixers, where precise adjustment of voltage or signal strength is crucial. Its multi-turn capability could allow for fine-tuning in high-fidelity audio systems.
- Industrial Automation: Could find applications in control systems for precise calibration of sensors, drives, and actuators. Its high temperature range makes it a possible choice for environments that experience wide temperature variations.
- Environmental Monitoring: This trimmer potentiometer might be used in devices for measuring atmospheric conditions, such as humidity, pressure, and temperature sensors, where calibration for accuracy is needed.
- Education and Research: In laboratories, the 3296W-1-502LF might be implemented in experimental setups and educational kits requiring precise resistor tuning to demonstrate or explore electrical principles.
Note that these potential industry applications are conceptual/illustrative and require proper analysis and verification by professionals for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, focusing on the design and production of a wide range of products including Variable Resistors and other resistor types. Bourns is known for its innovative solutions and commitment to quality, which is evident in products like the 3296W-1-502LF and similar parts within the Trimpot product line. These components are designed to meet stringent quality and performance standards, providing reliable and precise functionality in a variety of applications. Through its focus on research and development, Bourns has established itself as a leader in the electronic component industry, offering products that enhance the performance and efficiency of electronic systems.
Where to Find 3296W-1-502LF by Bourns Inc
For those looking to purchase the 3296W-1-502LF or explore alternate Variable Resistors that might be more suited to specific applications, visiting findchips.com is highly recommended. Findchips.com offers a comprehensive search and comparison tool for electronic components from various manufacturers, including Bourns Inc.
In the past, the 3296W-1-502LF has been available through a variety of distributors, including Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC, among others. However, to get current stock levels, pricing, and to explore similar parts, checking the latest listings on findchips.com ensures that you access up-to-date information directly. This is crucial for procurement professionals and engineers looking for precise components within specific timelines or budget constraints.