Overview of 3296W-1-503LF by Bourns Inc.
Designated as Variable Resistors, the 3296W-1-503LF by Bourns Inc. is a multi-turn trimmer potentiometer featuring a Cermet element, designed for through-hole mounting. With a resistance value of 50 kOhm and a notable tolerance of +/-10%, this component supports precise adjustments over its 25 turns. It is rated for a power of 0.5W and operates effectively within a temperature coefficient of +/-100 ppm/°C, showcasing stability over a broad temperature range from -55°C to 125°C.
This trimmer is constructed with a square, 3-pin layout and has an adjustment type at the top, facilitating ease of use in various applications. The cermet technology grants this device excellent stability and reliability, making it suitable for precision tuning tasks. Its design is compliant with RoHS standards, indicating it adheres to current environmental and safety regulations. The packaging style is radial, which caters to easier PCB mounting processes. Additionally, the device operates within a linear resistance law, enabling smooth and predictable adjustments.
Industry Applications for 3296W-1-503LF
The versatile nature of the 3296W-1-503LF trimmer potentiometer facilitates its potential application across a broad spectrum of industries. It is important to highlight that these potential applications are conceptual and require further assessment by engineering and design teams to guarantee compliance with industry standards and specific requirements. Some illustrative usage cases could include:
- Consumer Electronics: Potentially suitable for fine-tuning and calibration within audio devices, high-fidelity systems and other consumer gadgets, where precise resistance modification might enhance performance or user experience.
- Industrial Automation: Could possibly be integrated into control systems or sensor adjustments, where accurate resistance settings are critical for process control, monitoring, or automation machinery efficiency.
- Environmental Monitoring: In devices that monitor atmospheric or environmental conditions, precise adjustments through such trimmers might be crucial for accurate sensor calibration to ensure reliability in data collection and analysis.
- Medical Imaging: Potentially applicable in the calibration processes of imaging equipment, where precise resistance adjustments can affect image accuracy and clarity, albeit adherence to medical industry regulations should be carefully evaluated.
Note that these applications are illustrative and would necessitate thorough evaluation for technical and regulatory compliance before inclusion in specific end products.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, with a broad product range encompassing resistors, circuit protection devices, and precision potentiometers, among others. In the realm of Variable Resistors, Bourns offers an extensive portfolio that includes not just the 3296W-1-503LF but also a variety of other precision potentiometers and trimmers. These components are known for their reliability, performance, and adherence to industry standards, making Bourns a preferred choice for engineers and procurement specialists alike. The company’s commitment to quality and innovation is evident in its product offerings, catering to a wide range of industrial, consumer, and automotive applications.
Where to Find 3296W-1-503LF by Bourns Inc
For individuals and organizations looking to source the 3296W-1-503LF trimmer potentiometer, findchips.com serves as an invaluable resource. The website not only provides real-time stock levels and pricing from major distributors but also offers a platform to compare similar Variable Resistors manufactured by Bourns Inc. or others. Historically, the 3296W-1-503LF has been available from distributors such as Digi-Key, Mouser Electronics, Newark, and RS Components, among others. However, it is advisable to visit findchips.com to obtain up-to-date availability and pricing information to ensure the best purchasing decision.