3296X-1-103LF by Bourns Inc

Overview of 3296X-1-103LF by Bourns Inc.

The 3296X-1-103LF is a trimmer potentiometer featuring a track resistance of 10 kΩ and a power rating of 0.5 W. It employs a cermet element material, which is known for its stability and reliability in electronic applications. This component is characterized by its multi-turn design, providing 25 turns for adjustment, allowing for fine-tuning of resistance levels. The adjustment type is side adjust, enabling easier access in various mounting scenarios. With a tolerance of ±10%, this trimmer can provide precise resistance values, essential for applications demanding accuracy.

Additionally, the 3296X-1-103LF has a temperature coefficient of ±100 ppm/°C, making it suitable for environments where thermal stability is crucial. Its physical configuration includes three pins and a through-hole mounting style, which contributes to its versatile integration into various electronic circuits. As of the current writing, this part is RoHS compliant, which aligns with today’s environmental standards for electronic components.

Industry Applications for 3296X-1-103LF

The 3296X-1-103LF may find utility across various industries, given its specifications and operational characteristics. Below are potential industry applications:

  • Consumer Electronics: In devices like audio amplifiers or televisions, the trimmer might be utilized for biasing and gain adjustments, contributing to sound quality and performance. Its high precision and multi-turn adjustment could support optimal configuration in compact circuit designs.
  • Industrial Automation: This trimmer could potentially serve in control systems or testing equipment, where fine-tuning of resistance may be required. Devices such as sensors and actuators may incorporate this part to allow for accurate calibration and improved functionality.
  • Environmental Monitoring: The 3296X-1-103LF could be used in devices that monitor environmental conditions, such as temperature or humidity sensors, where adjustments to resistance levels help in achieving desired sensitivity and accuracy.
  • Medical Imaging: This part might find application in diagnostic equipment where consistent performance is critical. The precise adjustment feature could be beneficial in calibrating imaging devices, ensuring accurate readings and results.
  • Audio and Video Systems: It could also potentially play a role in high-fidelity audio systems or video processing equipment, where adjusting specific parameters can significantly enhance output quality.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a recognized manufacturer in the field of electronic components, specializing in products such as variable resistors and potentiometers. Their offerings include various types of resistive components, including the 3296X-1-103LF trimmer potentiometer, which showcases their commitment to quality and innovation in electronic design. Bourns manufactures a range of similar parts, such as single-turn and multi-turn potentiometers, allowing engineers and designers to find suitable options for their specific applications.

The company’s focus on cermet technology and adherence to environmental regulations, such as RoHS compliance, highlights its dedication to producing reliable and sustainable electronic components that meet modern regulatory requirements.

Research Price and Stock for 3296X-1-103LF by Bourns Inc on Findchips.com

For those interested in acquiring the 3296X-1-103LF, it is essential to research current stock and pricing at Findchips. This platform provides comprehensive availability information and can serve as a resource for tracking pricing trends. Additionally, the Variable Resistors subcategory on Findchips can be utilized to identify alternative parts that might be offered by Bourns Inc. or other manufacturers.

Historically, the 3296X-1-103LF has been available through distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and Mouser Electronics. However, it is advisable to check Findchips for up-to-date information on stock levels and pricing, as availability may change frequently.

Compare pricing for 3296X-1-103LF and other Variable Resistors at findchips.com