3306F-1-103 by Bourns Inc

Overview of 3306F-1-103 by Bourns Inc.

The 3306F-1-103 is part of the Trimpot 3306 Series from Bourns Inc., designed as a cermet trimmer with excellent durability and performance characteristics. This trimmer is characterized by its resistance value of 10,000 Ohms and a power rating of 0.2 watts, making it suitable for precision adjustments in various electronic circuits. The trimmer features a resistance tolerance of ± 25% and a temperature coefficient of ± 250 ppm/°C, ensuring reliability and stability in temperature-varying conditions.

This component is designed for through-hole mounting and comes in a rectangular package with dimensions that make it easy to incorporate into a variety of PCB designs. It has three terminals and supports a single turn, which facilitates quick and precise adjustments. The operating temperature range of the 3306F-1-103 spans from -25 °C to 100 °C, with a rated temperature of 70 °C. Compliance with RoHS and REACH regulations confirms that this part is manufactured without harmful substances, making it suitable for use in environmentally sensitive applications.

Industry Applications for 3306F-1-103

The 3306F-1-103, belonging to the subcategory of Variable Resistors, lends itself to potential use in several industries, including environmental monitoring and industrial automation. It is important to note that these applications are conceptual and would require further verification and testing to ensure compatibility and performance.

  • Environmental Monitoring: This trimmer could potentially be used in devices that monitor environmental parameters such as humidity, temperature, and air quality. Its stable performance over varying temperatures makes it suitable for outdoor instruments that need frequent calibration.
  • Industrial Automation: In industrial settings, precise control of processes often depends on the accurate setting of thresholds and control variables. The 3306F-1-103 could be used for tuning sensors and actuators in automated production lines, possibly improving the precision of such systems.

These potential applications require careful consideration of the trimmer’s specifications and environmental conditions where it will be used. Engineering teams should verify the part’s capabilities in specific industrial contexts to ensure compliance with all relevant standards and requirements.

About Bourns Inc.

Bourns Inc. is a significant player in the manufacture of electronic components, especially known for its innovative range of Variable Resistors. The company’s products are widely regarded for their reliability and precision across a variety of applications. 3306F-1-103 is a reflection of Bourns’ commitment to providing high-quality solutions that meet rigorous industry standards. Bourns continues to lead with robust designs in both Trimpot series and a variety of other resistor technologies, laying an emphasis on scalability and adaptability in electronic designs.

Where to Find 3306F-1-103 by Bourns Inc

For those looking to purchase the 3306F-1-103, our platform, findchips.com, offers a comprehensive resource to check real-time stock availability and pricing from various distributors. Historically, this part has been stocked by distributors such as Master Electronics, TTI, Mouser Electronics, and DigiKey. However, to obtain current data on stock levels and pricing, potential buyers should use our website’s search and comparison tools.

Additionally, for those seeking alternatives or components with similar functionality, the Variable Resistors category on findchips.com provides a platform to explore other options that might be offered by Bourns Inc or other manufacturers.

Compare pricing for 3306F-1-103 and other Variable Resistors / Resistors at findchips.com