Overview of 3386P-1-103LF by Bourns Inc.
The 3386P-1-103LF from Bourns Inc. is a single-turn, cermet trimmer potentiometer that offers a resistance value of 10KΩ with a 10% tolerance and a temperature coefficient of 100 ppm/°C. This component is designed for through-hole mounting and comes in a 3/8 inch square rectangular package with three terminals. It has a power rating of 0.5W and can operate within a voltage range of up to 300V. The operating temperature range is broad, from -55°C to +125°C, with a rated temperature of 85°C. The actuator type for adjustment is a top adjust screw, making it easily accessible for changes in resistance value as needed. Its construction is robust, designed for reliability and stability in various applications. Additionally, this component is RoHS compliant and has a lead time of 8 Weeks, 3 Days as of the current writing.
Industry Applications for 3386P-1-103LF
The 3386P-1-103LF trimmer potentiometer by Bourns Inc. has a wide range of applications across various industries due to its versatility and reliability. Its specifications make it suitable for fine-tuning and calibration operations in many electronic devices. Here are a few industries and possible application use cases, noting that these applications are conceptual and require verification by engineering teams:
- Consumer Electronics: This component can be used for adjusting settings in audio devices, home appliances, and gaming consoles where precise resistance tuning is necessary.
- Industrial Automation: In automated systems, such as those controlling process parameters in manufacturing plants, the 3386P-1-103LF could be used for calibrating sensors or fine-tuning control loops.
- Medical Imaging: Precision is critical in medical equipment. This trimmer could potentially be used in the calibration of imaging devices, ensuring accurate diagnostic results.
- Environmental Monitoring: For devices that monitor environmental parameters like temperature, humidity, or air quality, this trimmer can be used to adjust sensor settings to refine data accuracy.
- Audio and Video Systems: In professional audio/video equipment, this component might be used to adjust levels for optimal performance or to calibrate equipment during setup.
- Computing and Data Storage: For hardware that requires fine-tuning for performance optimization or thermal management, the 3386P-1-103LF provides a reliable solution for resistance adjustment.
Its high power rating, range of operating temperatures, and fine adjustability make it a versatile choice for demanding applications.
About Bourns Inc.
Bourns Inc. is a leading manufacturer of electronic components with a strong focus on providing innovative solutions for the challenging needs of the electronics industry. With a broad portfolio that includes a variety of resistors, among which are Variable Resistors, potentiometers, and trimmers, Bourns has established a reputation for quality, performance, and reliability. The company is known for producing components that are critical in many high-performance applications across a wide range of industries. The 3386P-1-103LF is a testament to Bourns’ commitment to excellence, embodying the precision and durability expected from a leader in electronic manufacturing. Bourns continues to innovate, offering components like the 3386P-1-103LF that meet the evolving needs of engineers and designers worldwide.
Where to Find 3386P-1-103LF by Bourns Inc
For those looking to integrate the 3386P-1-103LF into their projects or products, findchips.com offers a comprehensive search engine to locate this part. By using the site, engineers and procurement professionals can find current stock levels, pricing, and distributor information in real-time. When searching for Variable Resistors, findchips.com can also provide insights into alternate parts offered by Bourns Inc. or other manufacturers that might suit specific application needs.
Historically, distributors like Arrow Electronics, Mouser Electronics, DigiKey, and Newark have stocked the 3388P-1-103LF. However, to ensure the most up-to-date availability and competitive pricing, checking findchips.com is highly recommended.