Overview of 3386P-1-105LF by Bourns Inc.
The 3386P-1-105LF by Bourns Inc. is a precision cermet trimmer resistor designed for variable resistance adjustments in electronic circuits. With a resistance range of 1MΩ and a power rating of 0.5W, it is well-suited for applications requiring fine tuning of resistance with high stability and reliability. The component is equipped with a screw actuator for easy adjustment, and it provides a linear resistance change over its 1-turn rotational range. The trimmer’s robust design includes a 3/8 inch, square, 3-pin package that is through-hole mountable, ensuring a secure fit in printed circuit boards (PCBs). Compliance with RoHS standards underscores its suitability for use in environmentally conscious applications. Notably, the part operates within a wide temperature range from -55 °C to +125 °C, with a temperature coefficient of ±100 ppm/°C, which contributes to its stable performance across diverse operating conditions.
Industry Applications for 3386P-1-105LF
The 3386P-1-105LF’s versatile design and specifications render it potentially suitable for a broad spectrum of applications across various industries. Given its precision, reliability, and adjustability, it could be conceptualized in multiple use cases:
- Consumer Electronics: It might be integrated into audio equipment, such as amplifiers and receivers, where precise resistance tuning can enhance sound quality. The trimmer’s small size and linear adjustment capability could also make it suitable for use in high-end televisions and gaming consoles, enabling fine-tuning of internal circuits to optimize performance.
- Industrial Automation: The trimmer could potentially be employed in control systems for machinery, where precise adjustments to resistance are necessary for fine control of motors, sensors, and other critical components. The high reliability and stability in various environmental conditions suggest its possible application in automation equipment that requires long-term, dependable operation.
- Medical Imaging: Given its precision and reliability, the 3386P-1-105LF might be utilized in the calibration and adjustment of equipment like MRI machines and X-ray systems. The component’s ability to operate accurately over a wide temperature range and resist environmental variances ensures consistent performance, crucial in medical settings.
- Agriculture Technology: In advanced farming equipment, precise control systems are increasingly vital. The trimmer could potentially find applications in sensor devices and control modules for irrigation systems, ensuring accurate measurements and adjustments that optimize water use and crop yield.
These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a prominent name in the field of electronic components, particularly known for its extensive range of resistors, including Variable Resistors. The company’s portfolio encompasses a variety of resistor configurations catering to a wide range of applications, from automotive to industrial and consumer electronics. Bourns has a reputation for manufacturing high-quality, reliable components, which includes the 3386P-1-105LF and numerous other trimmer resistors. Their products are distinguished by their precision, durability, and adaptability to different environments, making them highly sought after in the industry.
Where to Find 3386P-1-105LF by Bourns Inc
To procure the 3386P-1-105LF for your project, visiting findchips.com is highly recommended. Here, you can search for 3386P-1-105LF among a vast selection of electronic components. The platform provides a quick comparison of current stock levels and pricing from various distributors. It also offers insights into Variable Resistors from Bourns Inc. and other manufacturers, facilitating the search for alternate parts when necessary. Historically, the part has been available from distributors such as Master Electronics, LCSC, Velocity Electronics, and TME. However, inventory and pricing fluctuate, so checking findchips.com for the most current information is advisable.