3386X-1-502LF by Bourns Inc

Overview of 3386X-1-502LF by Bourns Inc.

The 3386X-1-502LF is a trimmer potentiometer that features a cermet element material, rated at 5,000 ohms (5KΩ), and offers a power dissipation of 0.5 watts. The component is designed for through-hole mounting and has a rectangular shape with dimensions of 3/8 inch square (approximately 9.53 mm x 9.53 mm) and a height of 9.53 mm. It includes three pins for terminal connections and operates within a temperature range of -55°C to 125°C. Moreover, the part offers a 10% tolerance and features a temperature coefficient of 100 ppm/°C, indicating its potential reliability under varying temperature conditions.

Adjustment of the potentiometer is facilitated through a horizontal screw actuating mechanism, and it allows for a single turn of adjustment, making it suitable for applications requiring precise tuning. The part is RoHS compliant, ensuring that it adheres to environmental guidelines regarding hazardous substances. As of the current writing, the factory lead time for this component is noted to be approximately 7 weeks, allowing for timely planning in procurement processes.

Industry Applications for 3386X-1-502LF

The potential applications for the 3386X-1-502LF extend across several industries. Below are some examples of industries where this component might be utilized:

  • Consumer Electronics: The trimmer could be incorporated into devices such as audio systems or home theater equipment for fine-tuning audio outputs. Its compact size and precise adjustment features would support design considerations for space-constrained applications.
  • Industrial Automation: In control systems and automation equipment, the potentiometer might be used for calibrating signal levels or feedback sensors. Its robust construction and thermal stability could aid in applications involving varying operational conditions.
  • Environmental Monitoring: The 3386X-1-502LF could potentially serve in sensors that require periodic calibration for accurate readings, allowing for adjustments based on environmental factors.
  • Medical Imaging: If compliant with medical standards, this potentiometer could be used in imaging devices where precision and reliability are crucial, such as in ultrasound or MRI machines, although further validation of specifications is necessary.
  • Audio and Video Systems: The component might be utilized in audio mixers and video equipment where user accessibility to fine-tune settings is a key design factor.

It is important to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer known for its comprehensive range of electronic components, particularly specializing in variable resistors and other resistor types. The company offers various types of trimmers, with the 3386X-1-502LF being part of their 3386 series. Similar products include various other trimmer potentiometers designed for specific applications, characterized by attributes such as power ratings, resistance values, and construction materials.

With a focus on innovation and quality, Bourns continues to supply components that meet the evolving needs of different industries, facilitating engineers’ efforts to integrate reliable and effective solutions into their designs. Their commitment to meeting compliance standards, such as RoHS directives, reflects a dedication to environmental responsibility as well.

Research Price and Stock for 3386X-1-502LF by Bourns Inc on Findchips.com

To explore current stock levels and pricing for the 3386X-1-502LF, it is recommended to visit Findchips. This platform allows users to access real-time data and identify potential distributors for this part. Historically, it has been available through various distributors, including:

  • Master Electronics
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

For alternative parts that might fulfill similar roles, users can also explore the Variable Resistors category on Findchips, which includes options offered by Bourns Inc and other manufacturers.

Compare pricing for 3386X-1-502LF and other Variable Resistors / Resistors at findchips.com