Overview of 3413.0330.22 by Schurter Electronic Components
The 3413.0330.22 is an electric fuse characterized by its slow blow, time lag blow feature designed to handle a current of 15A with voltage ratings of 32V for AC and 63V for DC. This surface mount fuse, encapsulated in a 1206 package [3216 Metric], is designed for precise operation in protecting circuits from overcurrent conditions. It boasts a rated breaking capacity of 100A, ensuring reliable performance in critical conditions. Compliant with multiple industry standards, including CE, CSA, CUL, IEC, UKCA, and UL, this part ensures a wide scope of application in various electronic devices.
With a body size encapsulating depth at 3.2mm, breadth at 1.6mm, and height at 0.6mm, this component is made to fit into tight spaces, catering to modern demands for compact electronic devices. Its operation is bolstered by a pre-arcing time minimum of 1ms and a joule integral nominal of 65 J, pointing towards its efficiency in energy dissipation. Manufactured by Schurter AG, this Halogen Free and RoHS Compliant fuse is designed for sustainability and safety, a critical consideration for today’s environmental and health standards. Its surface mount technology (SMT) design allows for efficient assembly in printed circuit boards (PCBs), applicable in a wide range of electronic systems.
Industry Applications for 3413.0330.22
The flexibility in applications for the 3413.0330.22 is vast, given its robust design and electrical characteristics. This fuse could potentially be utilized in a variety of sectors. However, it’s essential to note that these are conceptual applications that would require thorough vetting by engineering teams to ensure compliance with specific industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially integrate this fuse for circuit protection, leveraging its compact size and substantial breaking capacity to safeguard against overcurrent conditions that might arise from faults or external surges.
- Telecommunications: Communication devices and infrastructure equipment, which require consistent reliability, might incorporate the 3413.0330.22 to protect against overcurrent potentially resulting from lightning strikes or power surges, thus maintaining uninterrupted service.
- Industrial Automation: In systems that control machinery or industrial processes, the need for reliable circuit protection is paramount. This fuse could potentially be used in control panels, sensors, and other critical components where a precise time delay and high breaking capacity are beneficial.
- Automotive: Given the increasing electronic complexity within vehicles, the 3413.0330.22 might find its use in automotive electronics where robustness and reliability are critical, especially for systems exposed to fluctuating voltages and environmental conditions.
- Computing and Data Storage: Servers and data centers, which are the backbone of the digital economy, could potentially employ this fuse in their power supply units and other sensitive electronics to protect against overcurrent, thus ensuring data reliability and continuous operation.
Please remember, the utility of 3413.0330.22 in these applications is conceptual and necessitates comprehensive analysis by professional design teams to confirm its appropriateness in specific end products or systems.
About Schurter Electronic Components
Schurter Electronic Components is a leading manufacturer in the realm of Electric Fuses and circuit protection devices. The company is renowned for producing innovative and high-quality products that address the critical needs of protecting electronic circuits in a variety of applications. The 3413.0330.22 is part of Schurter’s broad portfolio, offering solutions designed to meet stringent industry standards and customer requirements.
With a focus on technological advancement and sustainability, Schurter provides a range of products that include fuses, connectors, and EMC products, ensuring that they offer comprehensive solutions for circuit protection. Their products are used across numerous sectors such as medical, automotive, industrial, and information technology, indicative of their reliability and efficiency. Schurter’s commitment to quality, safety, and environmental sustainability makes it a go-to manufacturer for clients in need of dependable circuit protection solutions.
Where to Find 3413.0330.22 by Schurter Electronic Components
To purchase the 3413.0330.22 or to find additional information about stock levels and pricing, visit our site findchips.com. Here you can also explore other Electric Fuses that might better suit your specific requirements, from Schurter Electronic Components and other leading manufacturers. Historically, the part has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, for the most current stock availability and pricing, it is advisable to rely on findchips.com as inventory can fluctuate.