34148 by TE Connectivity

Overview of 34148 by TE Connectivity

The 34148 component from TE Connectivity is a ring tongue terminal designed for use with wire gauges ranging between 16 AWG and 22 AWG. This terminal has a crimp-type connection and is suitable for a variety of application environments due to its robust construction. Specifically, the part features a wire cross-section of 1.65 mm² and a rated voltage of 600 V, making it appropriate for numerous electrical applications.

Manufactured in accordance with ROHS compliance, the 34148 ensures that its materials pose minimal environmental impact—a feature increasingly important in electronic manufacturing. The terminal includes a vinyl insulation coating, offering added protection against electrical shorts while providing mechanical reinforcement. The typical dimensions of the terminal include a length of 21.74 mm and a width of 7.92 mm, which can be beneficial for space-constrained applications consisting of tight component layouts. Furthermore, the part is actively produced, affirming its availability in the market.

Industry Applications for 34148

The 34148 could potentially find applications across several industries. Below are some examples of how this terminal might be utilized:

  • Telecommunications: Given its capability to handle a variety of wire gauges and rated voltage of 600 V, this terminal could possibly be used in telecom equipment where reliable connections are critical. Components such as communication controllers and network switches might benefit from the robustness of this terminal.
  • Healthcare: In medical devices where fail-safe electrical connections are essential, the 34148 could potentially be used. Devices such as patient monitoring systems or infusion pumps could utilize this terminal for dependable performance, provided that relevant safety and regulatory approvals are taken into account.
  • Aerospace and Defense: Although specific military or aerospace standards are not explicitly mentioned, terminals like the 34148 might find applications in non-critical aerospace systems, assuming they meet necessary application-specific requirements and standards.
  • Computing and Data Storage: In data center infrastructure, the 34148 could potentially be employed in power distribution units (PDUs) or server power supplies, where stable electrical connections are crucial to maintaining operational reliability.
  • Internet of Things (IoT): As IoT devices often require compact designs with reliable connections, the 34148 might serve as an effective choice for various IoT applications where space is limited but connection integrity remains a priority.

Note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure adherence to relevant industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in robust terminal and connector options, including those in the Terminals and Terminal Blocks subcategory. With a strong focus on innovation and quality, TE Connectivity produces various components catering to a wide range of industries, ensuring high-performance and reliability.

The 34148 terminal exemplifies the type of quality and engineering expertise that TE Connectivity brings to the market. Additionally, the company manufactures similar parts, allowing for flexibility in selection based on specific application needs. Such variations often include different terminal styles, sizes, and materials that cater to niche requirements across various sectors.

Research Price and Stock for 34148 by TE Connectivity on Findchips.com

For those interested in acquiring the 34148 terminal, it is advisable to research current stock levels and pricing on Findchips. This platform allows you to explore various distributors, including well-known names such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey among others. Stock availability may vary, so checking multiple distributors through Findchips will provide a clearer insight into purchasing options.

Additionally, the Terminals and Terminal Blocks page on Findchips is an excellent resource for exploring alternative parts that might be suitable for your applications, whether from TE Connectivity or other manufacturers. This may be particularly useful for engineers and procurement teams seeking to identify the best solutions for their specific needs.

Compare pricing for 34148 and other Terminals and Terminal Blocks at findchips.com