Overview of 350561-1 by TE Connectivity
The 350561-1 from TE Connectivity is a pin contact designed for use in a variety of applications, notably within the Universal Mate-N-Lok Series. This part is characterized by a crimp termination type, accommodating wire sizes ranging from 24 AWG to 18 AWG. The contact is made from brass and is plated with tin to enhance conductivity and prevent oxidation. Typical attributes also include compliance with RoHS standards, indicating that it is free from hazardous substances, and is part of a product life cycle that is currently active.
This component is often used as a connector accessory, providing a reliable interface for power connections. The rated current for this contact is 19 A, with a rated voltage of 600 V, making it suitable for a variety of power applications. The operational temperature range is broad, from -55 °C to 105 °C, allowing it to function effectively in diverse environmental conditions. It is worth noting that this part is designed to be used with Universal Mate-N-Lok plug or socket housings, enhancing its versatility in system designs. The part is compliant with several industry standards, including CSA, UL, and VDE, adding to its credibility for industrial applications.
As of the current writing, the factory lead time for this part is approximately 5 weeks and 5 days, which should be considered when planning procurement or supply chain activities.
Industry Applications for 350561-1
The 350561-1 might see potential applications across various industries due to its features. Below are a few examples of industries where this part could potentially be utilized:
- Industrial Automation: In industrial automation systems, the reliability of electrical connections is crucial. The 350561-1 could potentially be used in control systems, robotics, and machine interfacing. Components such as PLCs (Programmable Logic Controllers) or servo motors may utilize this pin contact for power distribution, benefiting from its capacity to handle high current loads.
- Automotive: If automotive industry standards are applied, this part could possibly find applications in in-vehicle power distribution systems. It may connect various electrical systems, including lighting, infotainment, or engine management systems that require reliable connections. However, it is important to verify that all necessary standards are met for automotive applications.
- Consumer Electronics: In consumer electronics, the use of connectors is essential for device interconnectivity. The 350561-1 could potentially be used in devices such as computers, televisions, or audio systems where reliable power connections are needed. The compact design and ability to accommodate different wire sizes make it suitable for diverse applications.
- Aerospace and Defense: Though not specifically mentioned for defense applications, if the component were to meet necessary MIL specifications, it might be suitable for aerospace applications. Connectors in this field need to withstand high levels of stress and variable environmental conditions, which the operational temperature range of this part might accommodate.
- Telecommunications: This part could possibly be utilized in telecommunications equipment, where reliable connections are essential for signal integrity. It may be used in base stations or communication devices that require durable and efficient connectors to withstand operational demands.
These potential applications are conceptual and illustrative, and thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Similar parts may also be evaluated for these applications, depending on the specific performance criteria needed.
About TE Connectivity
TE Connectivity is a global leader in the field of connectivity and sensor solutions, particularly known for its extensive range of Assembly Items in the connector support category. The company manufactures various connector accessories, including the 350561-1 pin contact and other products designed for high-performance applications across multiple industries.
Their commitment to quality is evident in their certifications and compliance with recognized standards, which is crucial in ensuring the reliability and safety of their products. Aside from the Universal Mate-N-Lok Series, TE Connectivity offers other connector solutions that can address diverse connectivity needs in sectors ranging from automotive to industrial automation.
Where to Find 350561-1 by TE Connectivity
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, it is essential to visit findchips to confirm current stock levels and pricing as availability may fluctuate.