350735-1 by TE Connectivity

Overview of 350735-1 by TE Connectivity

The 350735-1 is described as a 12-position Universal Mate-N-Lok plug housing, designed for applications that require robust connectivity in a compact form factor. It is manufactured by TE Connectivity, a well-known entity in the field of electronic components. This part is constructed from a nylon material that provides durability and insulation for the connections it facilitates. The housing dimensions are compact, with a body length of 1.05 inches, a breadth of 0.8 inches, and a depth of 1.08 inches. It operates efficiently within a temperature range of -55 °C to 105 °C, making it suitable for various applications.

As a member of the Combination Line Connectors subcategory, the 350735-1 offers a terminal pitch of 6.35 mm and supports crimp termination types. It is compliant with RoHS standards, ensuring it is free from hazardous substances. The part is currently active in the market and boasts a reliable design suitable for multiple mating parts. While the factory lead time for the part is approximately 16 weeks and 2 days, this information is subject to change based on current manufacturing conditions.

Industry Applications for 350735-1

This specific connector might find use in various industries, indicating its versatility across applications. Below are some potential industry applications:

  • Telecommunications: The 350735-1 could potentially be used in telecommunications equipment, such as routers and switches, where reliable connectivity is essential. The 12-position configuration allows for multiple channels of communication, making it advantageous in high-density environments.
  • Computing and Data Storage: With its crimp termination type and robust housing, this part might be used in data storage solutions, including external hard drives or server racks. The temperature specifications support its use in environments with varying thermal conditions, which is common in data centers.
  • Aerospace and Defense: The 350735-1 body is designed to withstand a wide operating temperature. This aspect might be valuable in aerospace applications where components are exposed to extreme conditions. However, verification of compliance with specific military standards would be necessary for use in critical aerospace applications.
  • Healthcare: Various medical devices could potentially utilize the 350735-1. The part’s RoHS compliance may contribute to its suitability in medical applications where environmental and safety standards are paramount. For example, it might find use in diagnostic devices or patient monitoring systems.
  • Internet of Things (IoT): In IoT applications, where devices are interconnected, the 350735-1 could find utility in connecting various sensors, control modules, or processing units because of its compact design and reliable mating options.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions. The company designs and manufactures a wide range of electronic components, including connectors, sensors, and embedded solutions. Particularly relevant to the 350735-1, TE Connectivity provides a variety of combination line connectors that are essential for numerous industries. The Universal Mate-N-Lok series to which this part belongs is known for its reliability and robustness, often utilized in high-density applications.

TE Connectivity continues to innovate in the field of connectors, ensuring they meet various standards and specifications, which enhances the performance and safety of electronic interconnections. Similar parts manufactured by TE Connectivity include other configurations within the Mate-N-Lok series that offer variations in position counts, pitch spacing, and housing styles, allowing engineers to select components that best suit their specific application needs.

Research Price and Stock for 350735-1 by TE Connectivity on Findchips.com

To determine the current stock levels and pricing for the 350735-1, it is advisable to visit Findchips.com. This resource allows procurement and engineering professionals to compare offerings from various distributors and assess the best options available for their needs.

Historically, the part has been available at several distributors, including New Advantage Corporation, Master Electronics, Chip One Stop, and Avnet Abacus. However, the stock levels can fluctuate, so it is recommended to verify availability directly on Findchips.com. Furthermore, users can explore other similar parts within the Combination Line Connectors category, ensuring a comprehensive understanding of the options available from TE Connectivity and competing manufacturers.

Compare pricing for 350735-1 and other Combination Line Connectors / Connectors at findchips.com