350789-3 by TE Connectivity

Overview of 350789-3 by TE Connectivity

The 350789-3 is a 3-position vertical connector designed for a variety of applications within the electrical and electronic fields. Manufactured by TE Connectivity, this component is characterized as a rectangular power connector, which provides reliable electrical connections in various environments. The specific attributes of this part include a mating contact pitch of 0.25 inch (6.35 mm) and a rated current of 12 A, making it suitable for applications requiring efficient power transmission.

Constructed with a polyamide insulating material, the 350789-3 is compliant with RoHS directives and features a Pbfree code, indicating that it is free from lead, which supports environmentally friendly practices in manufacturing. The operating temperature range of this connector is broad, with a minimum of -40 °C and a maximum of 105 °C, allowing it to function effectively in diverse thermal conditions. Furthermore, the body dimensions of the connector are 0.3 inches in breadth, 0.55 inches in depth, and 0.8 inches in length.

This connector incorporates several features such as a locking mechanism and friction ramp mounting options, which enhance its stability during use. The polarized design ensures proper alignment during insertion, mitigating the risk of connection errors. Additionally, the connector is designed with an empty shell feature and does not include any mixed contacts, simplifying compatibility with various mating parts.

Industry Applications for 350789-3

The 350789-3 connector might find use across several industries due to its specifications and compatibility with various applications. Below are some potential industries and examples of where this component could be applicable:

  • Consumer Electronics: The connector could be utilized in consumer electronic devices such as televisions, audio systems, or gaming consoles, where efficient power and signal connectivity is crucial. A property like the rated current of 12 A may support devices that require higher power for optimal performance.
  • Audio and Video Systems: This part might also be found in professional audio and video equipment. The sturdy construction and reliable power delivery capacity could be essential for devices like amplifiers or mixers, where stable connections are necessary for uninterrupted operation.
  • Industrial Equipment: The 350789-3 could potentially be utilized in various industrial machinery or automation systems. The high insulation resistance of 100,000,000 Ω might help prevent electrical failures, ensuring safe operations in demanding environments.
  • Home Appliances: The reliability and compliance aspects of this connector might make it suitable for use in home appliances such as refrigerators or washing machines that require effective internal wiring. Its operating temperature range also supports applications in devices that experience significant heat during operation.

It is important to note that these potential industry applications are conceptual and illustrative; a thorough analysis and verification by engineering and design teams will be necessary to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in a wide range of electronic components including connectors, relays, and sensor technologies. Known for their innovation and commitment to quality, TE Connectivity manufactures various power connectors under its brand, including the 350789-3. The company emphasizes the importance of performance, reliability, and compliance with international standards in its products.

TE Connectivity’s offerings in the realm of power connectors focus on meeting the diverse needs of industries such as automotive, aerospace, industrial equipment, and consumer electronics. Similar parts to 350789-3 include various header assemblies with different specifications, allowing designers and engineers to select components that fit their specific design criteria. The firm’s ongoing research and development efforts ensure that its products are developed with the latest technological advancements in mind.

Research Price and Stock for 350789-3 by TE Connectivity on Findchips.com

It is recommended that you research stock and pricing for the 350789-3 through Findchips, a comprehensive electronic components search engine. The Power Connectors category on Findchips can also be useful for finding alternate parts offered by TE Connectivity or other manufacturers.

Historically, the 350789-3 part has been available through several distributors including New Advantage Corporation, DigiKey, Mouser Electronics, and TTI. To get the most current stock levels and pricing, it is advisable to check with Findchips directly, as availability and pricing can fluctuate frequently.

Compare pricing for 350789-3 and other Power Connectors / Connectors at findchips.com