Overview of 35109 by TE Connectivity
The 35109 by TE Connectivity is a premium PIDG (Pre-Insulated Diamond Grip) ring tongue terminal designed for secure and reliable electrical connections in a wide range of applications. This specific terminal is suitable for wire sizes up to 10 AWG, with a conductor area CSA of 6.64mm². It features a stud size that is compatible with both M5 metric and #10 imperial screws, making it versatile for global applications. The insulation is provided by a high-quality yellow nylon (Polyamide), indicating a wire size of 10 AWG according to the industry color-coding standards. As part of the PIDG series, the 35109 terminal offers excellent performance in terms of electrical and mechanical stability owing to its unique design that ensures a tight grip on the conductor.
Further underpinning TE Connectivity’s commitment to quality and environmental compliance, the 35109 terminal is both RoHS and Pb-free compliant. The terminal operates at a rated voltage of 300V and is UL safety approved, highlighting its reliability and safe use in various applications. Its one-way configuration simplifies installation processes and ensures a secure connection every time.
Industry Applications for 35109
The broad utility and specialized attributes of the 35109 make it suitable for integration into various high-reliability settings. However, it’s crucial to note that these potential industry applications are illustrative and necessitate thorough validation by engineering and design teams according to specific application needs and industry standards.
- Consumer Electronics: Devices such as home appliances, audio-video equipment, and gaming consoles potentially incorporate this terminal for internal power connections, given its robust insulator material and reliable electrical performance.
- Energy and Power Systems: In the context of power distribution units, generators, and UPS systems, the 35109 could potentially serve to connect critical power circuits, benefiting from its high-rated voltage and safety approvals.
- Renewable Energy: Solar panels and wind turbine installations might use the 35109 for secure connections within the energy conversion systems, harnessing its durability and the efficiency provided by its design for handling varying wire gauges and connection types.
This summary emphasizes potential use cases that align with the general characteristics of the 35109. However, each application warrants a dedicated evaluation to ensure compliance with specific safety, environmental, and operational requirements.
About TE Connectivity
TE Connectivity is a global leader in the manufacture of electrical and electronic connectors, offering a broad range of products across various categories, including Terminals and Terminal Blocks. With a deep focus on innovation, quality, and sustainability, TE Connectivity has established a strong presence in numerous industry segments. The company’s portfolio in the Terminals and Terminal Blocks arena includes products like the 35109 ring terminal, highlighting their commitment to providing solutions that meet the stringent requirements of industrial, consumer, and energy applications. TE Connectivity designs parts that balance performance with ease of use, ensuring that each component like the 35109 can be integrated seamlessly into a wide array of applications.
Where to Find 35109 by TE Connectivity
To source the 35109 terminal, visit findchips.com. This platform provides comprehensive information on stock availability, pricing options, and detailed part specifications. For exploring Terminals and Terminal Blocks that might serve as alternatives or complementary parts to the 35109 offered by TE Connectivity or other reputable manufacturers, the detailed parametric search options at findchips.com are invaluable. Historically, distributors such as New Advantage Corporation, Master Electronics, Chip1Stop, and Avnet Abacus have stocked the 35109. However, it’s crucial to visit findchips.com for the most current information on stock levels, pricing, and potential alternative suppliers.