Overview of 3590S-2-103L by Bourns Inc.
The 3590S-2-103L by Bourns Inc. is a wirewound potentiometer featuring a resistance of 10,000 ohms and a power rating of 2 watts. It comes with a 5% tolerance and is notable for its linear track taper over ten turns, providing precise adjustments. The potentiometer operates within a temperature range of -40°C to +125°C, incorporating a thermal coefficient of 50 ppm/°C. The construct of the 3590S-2-103L includes a round, bushing mount design intended for panel mounting, with a diameter of 22.22 mm and a length of 18.59 mm. This particular model is RoHS compliant, aligning with the most current environmental standards concerning the restriction of hazardous substances.
Its attributes, such as a horizontal actuator orientation and a shaft actuator type, showcase its adaptability in various applications requiring precise voltage control or adjustment. With its durable wirewound design, this component is geared towards functionality in environments requiring components with high precision and reliability. Additionally, its compliance with RoHS and part lifecycle status as active emphasize its ongoing availability and support for contemporary designs. The potentiometer falls under the subcategory of Variable Resistors and it adopts the wirewound technology which is known for its stability and reliability over a wide range of operating conditions.
Industry Applications for 3590S-2-103L
The 3590S-2-103L potentiometer’s diverse features make it potentially suitable for a variety of industry applications, though it is important to note that these uses are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and application requirements. The following are conceptual applications where this component might be utilized:
- Education and Research: In educational settings or research laboratories, the 3590S-2-103L could potentially be used in experimental setups that involve precise electrical measurements or the control of electrical parameters.
- Aerospec and Defense: Given its high precision and reliability, this potentiometer could possibly be integrated into aerospace systems for control and calibration tasks, where stable and accurate adjustments are critical.
- Transportation and Logistics: With its robust construction and adherence to stringent standards, it might find applications in transportation systems, possibly in control units that require durable and precise components for optimal operation.
- Agriculture Technology: In the rapidly evolving field of agriculture technology, precision components like the 3590S-2-103L can potentially be utilized in automated farming equipment or environmental control systems to adjust and control various parameters accurately.
Note that while these applications hint at the versatility of the 3590S-2-103L potentiometer, actual usage is dependent on specific application needs and must adhere to relevant standards.
About Bourns Inc.
Bourns Inc., the manufacturer behind the 3590S-2-103L, is a globally recognized provider in the development and manufacturing of electronic components. Specializing in Variable Resistors, among other resistor types, Bourns has established a reputation for delivering reliable and high-quality solutions tailored to a broad spectrum of industrial applications. Bourns’ commitment to innovation and quality is evident in its comprehensive portfolio, which includes a variety of potentiometers, trimmers, and other variable resistive devices designed to meet the rigorous demands of the electronics industry. The 3590S-2-103L is a testament to Bourns’ expertise in creating components that offer precise control and stability to system designers and engineers.
Where to Find 3590S-2-103L by Bourns Inc.
To procure the 3590S-2-103L potentiometer, professionals in engineering and procurement are encouraged to utilize findchips.com for the most up-to-date availability and pricing information. On Findchips, you can also explore alternate parts within the Variable Resistors category that might be offered by Bourns Inc. or other manufacturers, ensuring you find the best component for your specific application. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Neutron USA, and Master Electronics have stocked the 3590S-2-103L, albeit stock levels and pricing are dynamic and best verified directly on Findchips.