Overview of 364915-E by TE Connectivity
The 364915-E by TE Connectivity is a board Euro connector featuring 96 contacts arranged in 3 rows, with a male gender and right angle orientation. It has a pitch of 0.1 inches and utilizes solder terminals for connection. A key feature of this connector is its locking capability, ensuring a secure connection once installed. Designed for high-density applications, it is part of the broader category of Headers and Edge Type Connectors. This component is RoHS compliant, reflecting its adherence to strict environmental standards concerning the restriction of hazardous substances.
Key attributes that define the 364915-E include a body length of 3.701 inches, a dielectric withstanding voltage of 1414VAC, and a durability rated at 400 cycles, which signifies its ability to withstand numerous insertion and removal cycles without performance degradation. The connector operates within a wide temperature range from -55 °C to 125 °C, making it suitable for use in various environmental conditions. One notable performance characteristic is its insulation resistance, which reaches up to 1000 GΩ, and a low contact resistance of 20 mΩ that ensures reliable connectivity. Its construction involves glass-filled polybutylene terephthalate (PBT) as the insulator material, known for its strength and thermal stability. Furthermore, the connector meets several industry standards, including IEC and UL, which attest to its quality and reliability for general-purpose applications.
Industry Applications for 364915-E
The versatile nature of the 364915-E connector, considering its design and electrical characteristics, permits its potential incorporation across a range of industries. It is crucial, however, to highlight that these potential applications are only conceptual and require thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific requirements. Here are some possible industry applications:
- Industrial Automation: The connector might potentially be used in the manufacturing of control systems, sensors, and robotics. Its high dielectric withstand voltage and robust insulation resistance make it suitable for the demanding environments of industrial automation.
- Telecommunications: Given its high-density contact arrangement and locking feature, it could possibly be applied in telecommunications equipment, such as servers and switches, where secure and reliable connections are critical.
- Computing and Data Storage: The connector’s durability and right-angle mounting option might make it appropriate for use in computer servers, storage arrays, and network-attached storage devices, aiding in efficient space utilization and secure connections.
- Consumer Electronics: In devices where space is at a premium and high connection reliability is needed, such as high-end audio-visual equipment, this connector could potentially offer a compact and reliable solution.
- Aerospace and Defense: The wide operating temperature range and the connector’s adherence to UL flammability codes suggest its possible utility in aerospace and defense applications, though specific uses would depend on meeting additional industry-specific standards.
It is vital to note that these industry applications are illustrative and depend on the connector meeting individual application requirements and regulatory standards.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, offering a broad range of components that find applications in virtually every type of electronic device. When it comes to Headers and Edge Type Connectors, TE Connectivity has established a reputation for providing innovative, reliable solutions. With products like the 364915-E and other similar components, TE Connectivity caters to a wide range of industries requiring high-quality connections. Their expertise in the field is underpinned by a commitment to engineering excellence, allowing them to design connectors that meet stringent specifications for performance, durability, and reliability. Whether for consumer electronics, industrial applications, or aerospace and defense, TE Connectivity’s components help power, protect, connect, and get the world moving.
Where to Find 364915-E by TE Connectivity
To find the 364915-E by TE Connectivity or to explore alternate Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers, a visit to findchips.com is recommended. It is an efficient tool to check current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, Heilind Electronics, and Mouser Electronics. However, for the most up-to-date availability and pricing information, directly consulting findchips.com will ensure accurate and real-time data.