Overview of 364M2595 by Winchester Interconnect
The 364M2595 is an RF BNC Connector characterized by a dual right-angle PCB jack design, featuring locking mechanisms and a standard 50 Ohm impedance. It is crafted for board mount applications and utilizes solder terminals for connection. With a female contact gender, the component supports bandwidths up to 1 GHz and operates within a wide temperature range of -40 °C to 165 °C.
Notable specifications include a dielectric withstanding voltage of 2100 VAC, an insertion loss of merely 0.2 dB, and a high insulation resistance of 5 GΩ, ensuring reliability and integrity in signal connections. Designed for rugged use, it can endure up to 500 mating cycles. Winchester Interconnect manufactures this part, which complies with RoHS and has an ECCN Code of EAR99, signifying its broad international commercial applicability.
Industry Applications for 364M2595
Given its robust performance attributes and specific technical characteristics, the 364M2595 potentially fits various industry applications. These illustrative examples emphasize the need for further engineering evaluation to confirm suitability:
- Industrial Automation: With its capability to handle high frequencies up to 1 GHz and temperature extremes, this connector might be used in industrial sensors and communication networks that require durable and precise connectivity solutions.
- Consumer Electronics: In home entertainment systems or high-performance gaming rigs, this RF BNC Connector might serve to provide stable and reliable signal transfers, particularly within audio and video interfaces.
- Medical Imaging: The high insulation resistance and low insertion loss make the 364M2595 a possible candidate in non-invasive medical imaging equipment where signal fidelity can be crucial, such as in MRI machines or CT scanners.
It is vital to recognize that these potential applications are conceptual and that each proposed use case requires a complete analysis and validation by professional teams to ensure compliance with relevant industry standards and specific operational requisites.
About Winchester Interconnect
Winchester Interconnect specializes in the design and manufacturing of advanced connectivity solutions. Their expertise notably extends to the development of RF BNC Connectors, where they offer a variety of products tailored to meet diverse operational demands and environments. The 364M2595 is a testament to their commitment to providing high-quality and durable connectors suitable for a range of electronic applications. Known for their reliability and precision, Winchester’s RF BNC Connectors cater to both commercial and specialized industries, underscoring their broad expertise in connector technology.
Where to Find 364M2595 by Winchester Interconnect
For the procurement of the 364M2595, potential buyers should explore options on findchips.com. This platform enables users to compare current stock levels and pricing from various distributors. Traditionally, distributors such as New Advantage Corporation, Master Electronics, CDM Electronics, Onlinecomponents.com, Mouser Electronics, and DigiKey have carried this part. However, to obtain the most accurate and up-to-date availability and pricing information, visiting findchips.com is recommended. Here, one can also view comparable parts from Winchester Interconnect or other manufacturers by navigating through listings of RF BNC Connectors.