Overview of 39-00-0041 by Molex
The 39-00-0041 is a wire terminal designed by Molex for electrical wiring applications that require a durable and reliable connection. Its specifications include compatibility with wire sizes ranging from 24 AWG to 18 AWG, providing a versatile solution for a wide range of wire diameters. This pin connector is part of the Mini-Fit Jr. 5558 Series and features crimp contact termination for a secure electrical connection. The contact material is made of brass, ensuring excellent conductivity and resistance to corrosion, with a tin-plated finish that enhances its durability and performance. RoHS compliant, the 39-00-0041 adheres to strict environmental standards, making it suitable for use in various devices and systems that prioritize eco-friendliness.
Industry Applications for 39-00-0041
The versatility and quality of the 39-00-0041 make it suitable for a myriad of industry applications. While these potential uses require thorough analysis and verification by engineering and design teams, the following are some scenarios where this part could be beneficial:
- Consumer Electronics: In devices like personal computers, gaming consoles, and home entertainment systems, the 39-00-0041 might serve as a key component for power connections or internal wiring.
- Energy and Power Systems: The robustness of the 39-00-0041 could make it suitable for power supply units, inverters, and converters within both traditional and renewable energy sectors, including solar power installations.
- Renewable Energy: Specifically within solar panels or wind turbines, this connector could be utilized in the wiring infrastructure that carries low to medium current, benefiting from its environmental compliance and capacity to handle varying wire gauges.
- Automotive: Although not listed, the application in automotive electronics for control units, dashboard instrumentation, and power distribution networks can potentially benefit from the 39-00-0041’s durability and range of wire size compatibility.
Note: The suitability of 39-00-0041 for these applications depends on specific project requirements and should always be determined by professional engineers.
About Molex
Molex is a globally recognized manufacturer specializing in connector solutions, including those that fall into the Assembly Items subcategory of Connector Support. Their products, such as the 39-00-0041, are designed with an emphasis on reliability, performance, and innovation. Molex serves a wide range of industries, offering solutions from standard electrical connectors to highly specialized automotive and industrial connectors. Their extensive portfolio reflects their commitment to providing high-quality, versatile connector solutions for a broad spectrum of applications.
Where to Find 39-00-0041 by Molex
For procurement professionals and engineers looking to source the 39-00-0041 connector, findchips.com offers a comprehensive platform to check real-time availability and pricing from various distributors. While historically, the part has been available through distributors such as TestEquity LLC, Master Electronics, FDH Electronics, and Component Electronics, Inc, inventory levels and pricing are subject to change. Therefore, potential buyers are encouraged to use findchips.com to explore available options for this part and other Assembly Items that might be suited for their application. This approach ensures that buyers can make informed purchasing decisions based on the most current data.