39-01-2100 by Molex

Overview of 39-01-2100 by Molex

The 39-01-2100 is a rectangular power connector designed by Molex, featuring 10 female contacts with crimp terminals in a receptacle configuration. It is compliant with the Mini-Fit Jr. 5557 series connector housing, making it suitable for various applications where reliable electrical connections are necessary. The component dimensions include a body length of 0.874 inches, a body breadth of 0.46 inches, and a body depth of 0.77 inches. The connector supports a pitch spacing of 4.2 mm between the contacts.

This component demonstrates compliance with RoHS regulations, indicating it is free from hazardous substances as defined by various environmental directives. The 39-01-2100 has an active lifecycle code, signifying that it is currently in production and available for procurement. The part possesses a dielectric withstanding voltage of 1500 VAC, which supports its use in applications requiring electrical insulation. The operating temperature range is between -40°C and 105°C, enabling the connector to function effectively in various environmental conditions.

Notably, the connector has a contact resistance rating of 10 mΩ, which is beneficial for reducing energy loss and enhancing performance during operation. Additionally, the insulator material used is polyamide 66, known for its excellent thermal and mechanical properties. The part is also designed with locking mechanisms to ensure secure connections and prevent accidental disconnections during use.

Industry Applications for 39-01-2100

The 39-01-2100 could potentially find applications across various industries due to its versatile features. Below are some example industries and use cases where this connector might be utilized:

  • Aerospace and Defense: This industry often demands high-performance connectors that can endure harsh conditions. The reliable contact arrangement and robust construction of the 39-01-2100 might be suitable for use in aircraft systems or defense equipment, where connection stability is critical. It is essential to verify compatibility with industry-specific standards prior to implementation.
  • Transportation and Logistics: In electric vehicles and other transportation systems, power connectors play a significant role in providing essential electrical connections. The 39-01-2100 could potentially be used in electric vehicle charging systems or control units, thus ensuring effective power transmission and minimizing connection failures. Adequate testing would be necessary to confirm performance in these applications.
  • Renewable Energy: As renewable energy technologies advance, connectors like the 39-01-2100 may be used in solar inverters, battery management systems, or other renewable energy devices where dependable electrical connections are required for optimal performance. Engineering teams must analyze specific project needs to ensure compliance with applicable standards.
  • Robotics and Drones: In robotics and drone applications, this connector might serve as a critical component in power distribution systems or control boards. Its compact size and robust features could facilitate efficient power management while providing a secure connection in moving parts. Testing under operational conditions is advisable to ascertain suitability.
  • Automotive (if applicable standards are met): If automotive standards such as AEC-Q100 or AEC-Q101 are observed, the 39-01-2100 could potentially be applied in electric and hybrid vehicles. However, it is crucial to review specific standards and testing procedures applicable to automotive electronics to ensure the safety and reliability of such applications.

These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a global manufacturer known for its extensive range of electrical connectors, particularly in the realm of Power Connectors. With a focus on innovation and engineering excellence, Molex provides solutions that cater to diverse industries, including telecommunications, automotive, and aerospace. The 39-01-2100 is part of their Mini-Fit Jr. series, which emphasizes compact, reliable connections suitable for various environments.

Similar products within the Molex catalog include other variations of the Mini-Fit Jr. series connectors, such as 39-00-0077 and 39-00-0038, which offer additional compatibility with different socket contacts. Molex continues to expand its offerings in the power connector space, providing engineers with options that align with the evolving demands of modern electrical applications.

Research Price and Stock for 39-01-2100 by Molex on Findchips.com

To obtain accurate and up-to-date pricing and stock information for the 39-01-2100, it is recommended to visit Findchips.com. The Power Connectors category on Findchips offers a comprehensive comparison of various connectors available from different suppliers, which may include substitutes or alternatives to the 39-01-2100.

Historically, this part has been available from distributors such as Master Electronics, Avnet Americas, Mouser Electronics, and Newark. However, stock levels and pricing may vary significantly, so it is crucial to consult Findchips for the most current information before making procurement decisions.

Compare pricing for 39-01-2100 and other Power Connectors / Connectors at findchips.com