Overview of 39-01-4031 by Molex
The 39-01-4031 is a rectangular power connector featuring three female contacts and a crimp terminal receptacle design. This connector is part of the Mini-Fit Jr series, known for its compatibility with Mini-Fit Jr contacts, such as 39-00-0046, 39-00-0089, 44476-3111, and 44476-3112. The dimensions of the connector include a body breadth of 0.29 inches, a body depth of 0.81 inches, and a body length of 0.54 inches. The connector operates effectively across a wide temperature range, with a minimum operating temperature of -40 °C and a maximum of 105 °C, making it suitable for various harsh environments.
The 39-01-4031 is manufactured by Molex LLC, a recognized entity in the connector manufacturing industry. This part is marked as active in its lifecycle, ensuring availability for current applications. It is compliant with several environmental standards, including Pb-free and RoHS compliance, making it an appealing choice for environmentally-conscious designs. Additionally, with a dielectric withstanding voltage of 1500VAC and an impressive insulation resistance of 1 GΩ, the part lends itself well to applications that demand reliable electrical performance. The connector also features a patented locking latch, promoting a secure connection in potentially vibrating environments.
Industry Applications for 39-01-4031
The 39-01-4031 may find versatile applications across several industries. Below are potential industry applications where this connector might be utilized:
- Aerospace and Defense: The connector could potentially be used in avionics systems, satellite communications, or military vehicles, where reliable power delivery is critical. Its low insertion force requirement (6.672 N maximum) and compact size may suit applications with space constraints.
- Transportation and Logistics: The 39-01-4031 might be applied in railway or automotive industries for applications requiring robust power connections. Given its locking mechanism and high insulation resistance, it could enhance the reliability of critical systems in moving vehicles.
- Renewable Energy: This connector could potentially play a role in solar energy systems or wind turbine controllers, where durable power connectors are essential for long-term performance. Its ability to withstand a broad range of temperatures might be particularly beneficial in outdoor installations.
- Robotics and Drones: The compact dimensions and low profile design of the 39-01-4031 could make it a suitable choice for power connections in robotic or drone applications. This could be particularly relevant in complex assemblies where saving space is a priority.
- Automotive: If automotive standards like AEC-Q100 or AEC-Q101 are met, this connector might be used in electric vehicle power systems or automotive sensor applications. However, verification against relevant regulations and standards would be mandatory.
Please note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Molex
Molex LLC is a global manufacturer of connectors and interconnect solutions, with a strong presence in the Power Connectors market segment. The company specializes in developing reliable, high-performance connector options suited for various applications. The 39-01-4031 is one example of their extensive product range that includes connectors for automotive, consumer electronics, telecommunications, and industrial applications. Molex’s commitment to innovation and quality makes them a key player in the connectors industry, providing solutions that meet diverse customer needs.
Research Price and Stock for 39-01-4031 by Molex on Findchips.com
For those looking to purchase the 39-01-4031, it is recommended to research current stock levels and pricing on Findchips.com. This platform can provide valuable insights into availability and may offer comparisons with other parts in the Power Connectors category. Historically, this part has been available through various distributors, including:
- Master Electronics
- Chip 1 Exchange
- NexGen Digital
- Bristol Electronics
- Mouser Electronics
- Farnell
However, it is essential to check Findchips for the current stock status, as availability may vary.