Overview of 39012060 by Molex
The 39012060 is a rectangular Power Connector designed by Molex, catering to a variety of power connection needs with its six female receptacle contacts. It stands out in the Power Connectors subcategory owing to its halogen-free and RoHS-compliant construction, making it an environmentally safer choice. The connector boasts a pitch of 4.2mm and is designed for cable mounting, packaged in bulk for ease of application in manufacturing or project assembly.
The connector’s construction permits a maximum current rating of 13A, highlighting its capability in handling significant power levels. The housing is made from polyamide, known for its good thermal resistance and durability, which contributes to the part’s operating temperature range of -40°C to 105°C. These properties make the 39012060 a reliable connector for various demanding environments. The connector doesn’t conform to DIN, IEC, or MIL standards, aligning it more with general-purpose applications rather than specialized military or industrial standards.
Industry Applications for 39012060
The versatility of the 39012060 allows its potential application across numerous industries. The following are conceptual use cases, emphasizing the need for engineering and design teams to conduct thorough analysis and verification for specific application requirements:
- Renewable Energy Systems: In environments where halogen-free materials are preferred to minimize toxicity, the 39012060 might be particularly valuable for connecting components within solar panels or wind turbines. Its high current rating and wide operating temperature make it suitable for outdoor conditions encountered in these applications.
- Transportation and Logistics: For electric vehicles (not specific to automotive but also includes electric-powered logistics vehicles), the connector could potentially be used in power distribution units or battery connections, where reliable and robust connections are crucial.
- Robotics and Drones: The 39012060 might find utility in providing power connections within robots or drones, where its compact size and durability are beneficial. The connector’s ability to handle high currents makes it well-suited for powering motors and other high-demand components.
- Space Technology: While not conforming to aerospace standards, the connector’s materials and design may nonetheless permit its use in less critical ground-based components or test equipment where space technology is developed or maintained.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized leader in the production of electronic components, including a wide range of connector solutions. When it comes to Power Connectors, Molex has established a strong reputation for manufacturing high-quality, durable connectors that cater to a vast array of applications. The 39012060 is a testament to Molex’s commitment to innovation, environmental responsibility, and meeting the needs of modern electronic designs. Molex’s product line encompasses connectors that find applications in data communications, consumer electronics, industrial, automotive, and many other sectors, ensuring that whatever the application, Molex likely has a connector solution that fits the need.
Where to Find 39012060 by Molex
For procurement professionals and engineers looking to incorporate the 39012060 into their designs, finding a reliable distributor is paramount. It is recommended to utilize findchips.com to search for 39012060 and other Power Connectors to compare current stock levels and pricing across multiple distributors. Historically, this part has been available at various distributors, including Component Electronics, Inc, Avnet Asia, Sager, and DigiKey, among others. Nevertheless, availability can fluctuate, so visiting findchips.com will ensure access to the latest availability and pricing information.