Overview of 39014030 by Molex
The 39014030 by Molex is a Rectangular Power Connector which features 3 contacts, designed as a female receptacle with a crimp terminal termination. It supports a pitch size of 4.20mm and is designed for cable mount applications. This component is notable for its halogen-free and RoHS compliance, making it an environmentally safer option for electronic assemblies.
As part of the Power Connectors subcategory within the broader category of Connectors, this part embodies the essential elements for power connectivity solutions. With attributes such as being polarized, it offers more secure connections, ensuring that the connector is placed correctly, mitigating the risk of misalignment. Its polyamide insulator material is characterized by a good balance of properties including strength, chemical resistance, and insulation, suitable for various applications. Additionally, being UL 94V-2 rated, it meets the standards for flammability of plastic materials for parts in devices and appliances testing.
Industry Applications for 39014030
The 39014030 connector by Molex might find its application across various industries given its specification and features. It’s important to note that these applications are conceptual and necessitate thorough analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Space Technology and Aerospace: Given its compliance with low halogen and RoHS standards, the 39014030 could potentially be utilized in sensitive environments like space technology and aerospace, where material off-gassing needs to be kept to a minimum. Its robust design could lend well to applications requiring dependable power connections in harsh conditions.
- Renewable Energy Systems: The environmental compliance of the 39014030 makes it an appealing choice for renewable energy projects, including solar power installations and wind turbines, where sustainability is a critical factor. Its ability to provide secure connections could be crucial for the reliable operation of energy conversion systems.
- Transportation and Logistics: In the transportation sector, particularly electric vehicles (EVs) and charging stations, the 39014030 could potentially be applied due to its power handling capabilities and environmental compliance. The compact and polarized nature of the connector ensures secure and efficient connections, which are vital in automotive applications.
- Robotics and Drones: The lightweight and reliable connection offered by the 39014030 might be beneficial in robotics and drones, where space and weight are at a premium. Its secure crimp termination and multiple mating parts availability offer flexibility in design and implementation.
Note: All these potential industry applications are illustrative and require verification for compliance with specific standards and requirements.
About Molex
Molex is a globally recognized leader in the field of electronic connectors, including Power Connectors. With a rich history of innovation and quality, Molex produces a wide array of connectivity solutions. The 39014030 is one example among many products that cater to an extensive range of applications across various industries. Molex’s product offerings are diverse, including but not limited to, board-to-board, wire-to-board, and terminal connectors, each designed with reliability and performance in mind. Their products, such as the 39014030 and others, are engineered to meet stringent standards, including environmental compliance and safety. Molex’s commitment to sustainability and environmental responsibility is evident in their product lines, making them a preferred choice for engineers and designers worldwide.
Where to Find 39014030 by Molex
To procure the 39014030 connector, I recommend using Findchips.com to research availability. Findchips provides a comprehensive listing of stock levels and pricing from various distributors. For those interested in Power Connectors, the site can also help locate alternate parts to 39014030 that might be offered by Molex or other manufacturers.
Historically, this part has been available from distributors such as Avnet Asia, Sager, Interstate Connecting Components, TTI, Verical, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey. However, to get the most current stock levels and pricing, visiting Findchips.com is advisable.