Overview of 39281063 by Molex
The 39281063 by Molex is a Rectangular Power Connector featuring 6 contacts, male gender, solder terminal, and is designed for vertical, top entry, through-hole mounting. Specifically, this part belongs to the electronic parts subcategory of Power Connectors, a segment of Connectors that are crucial for power distribution in a wide array of electronic systems. Its design facilitates a connection wire to board interface with a pitch of 4.2mm, making it suitable for compact configurations while ensuring reliable connectivity. Additionally, being halogen-free and RoHS compliant, this component meets stringent environmental requirements, making it suitable for global markets.
Characterized by its robust construction with a UL flammability code of 94V-2, it ensures safety in operation. The connector is polarized and shrouded, features that prevent misalignment and protect connections from dust and other particulates. With a contact material made of brass and a termination finish of tin copper, it promises durable and reliable electrical connectivity. These attributes, coupled with its general-purpose option, make it an adaptable and essential part of electronic devices requiring power connections.
Industry Applications for 39281063
The varied properties of 39281063 allow its application across multiple industries. Given its specification and design features, it potentially serves well in:
- Education and Research: Laboratory equipment and educational kits that require safe, reliable power connections might utilize this connector. Its halogen-free feature could be specifically important in environments that focus on sustainability and health safety.
- Internet of Things (IoT): Devices within the IoT ecosystem, such as smart home products or industrial sensors, could benefit from the compactness and reliability of 39281063. The connector’s robust construction can ensure stability in various settings, possibly including outdoors or in industrial environments.
- Computing and Data Storage: Servers, storage racks, and other computing hardware necessitating dependable power supply interfaces might incorporate this connector. Its solder termination type facilitates a secure connection that is vital for data integrity and system reliability.
- Renewable Energy: Applications in solar panels, wind turbines, or energy storage systems that require connections able to withstand diverse environmental conditions might find the 39281063 to be suitable, particularly for low-voltage power connections within such systems.
It’s essential to understand that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including an extensive range of connectors and Power Connectors. Their products are known for innovation, reliability, and quality, encompassing everything from simple connectors to complex interconnect systems. The company’s offerings are pivotal in enabling technologies across a diverse set of industries including consumer electronics, automotive, industrial, and healthcare sectors.
Regarding Power Connectors, Molex’s portfolio is extensive, catering to a broad range of power requirements and configurations. The 39281063 is a part of this portfolio, exemplifying Molex’s commitment to providing versatile, high-quality connectivity solutions that address the evolving needs of the electronics industry. Through parts like 39281063 and others, Molex demonstrates its capability in producing components that are essential for a wide array of applications, blending technological innovation with practical utility.
Where to Find 39281063 by Molex
To purchase the 39281063 by Molex or research its availability, one of the most reliable resources is findchips.com. This platform provides up-to-date information on stock levels, pricing from various distributors, and detailed part information. While historically the part has been available through distributors such as Avnet Asia, Sager, TTI, and Verical, it’s essential to visit findchips.com to get the most current stock and pricing information. Additionally, for those in search of alternate parts to 39281063 or different solutions offered by Molex or other manufacturers, the Power Connectors link can be utilized to explore a wide array of options.