Overview of 39288040 by Molex
The 39288040 rectangular power connector by Molex is designed with 4 male contacts, utilizing solder terminals for secure electrical connections. This component falls under the Power Connectors subcategory, indicating its role in providing power connections in various electronic devices. The connectors are crafted to support a 4.2mm pitch, providing a compact yet reliable connection interface. In line with current environmental and safety standards, the 39288040 is low halogen and compliant with both RoHS and REACH regulations.
Noteworthy attributes of this Molex part include its designation as a MiniFit Jr. vertical header, bearing 4 circuits in a natural color. Its housing, made of a durable polyamide material, is designed for vertical mounting on printed circuit boards (PCBs), promoting both the efficient use of space and ease of installation. The connector is polarized to prevent incorrect insertion, and it’s shrouded for enhanced mechanical protection and electrical reliability. The termination is made from a tin/copper (Sn/Cu) mix, optimizing electrical conductivity and corrosion resistance, while the contact material is brass, known for its excellent electrical properties and durability.
Industry Applications for 39288040
The versatile design and robust performance characteristics of the 39288040 connector make it suitable for a wide range of industrial applications. While these potential applications are numerous, it is crucial for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Here are some conceptual illustrations of industries and potential use cases:
- Education and Research: In laboratories and research facilities, these connectors might be utilized in experimental setups and educational kits, especially where reliable power connections are essential for sensitive electronics and instruments. The connector’s robust design could potentially support the frequent reconfiguration of experimental setups.
- Renewable Energy: In renewable energy applications, such as solar panels or small wind turbines, the 39288040 might be employed for connecting various electronic components. Its low halogen, RoHS and REACH compliant attributes make it an environmentally friendly choice, supporting the sustainability goals of renewable energy projects.
- Computing and Data Storage: For data centers and computing applications, the connector could potentially be used in power supply units, servers, and storage devices, where reliable power connections are critical for maintaining operational integrity and data safety.
- Telecommunications: In the telecommunications sector, this connector might find utility in networking equipment, such as routers, switches, and base stations, offering a reliable connection solution for power distribution within these devices.
Note that these potential industry applications are conceptual/illustrative and require specific consideration and validation by professional engineering teams according to the actual use case and compliance requirements.
About Molex
Molex is a globally recognized manufacturer of electronic, electrical, and fiber optic interconnection systems. With a legacy spanning over 75 years, Molex has established a reputation for innovation in the design and manufacture of a wide array of connector solutions, including Power Connectors. The 39288040 is just one example of Molex’s commitment to providing high-quality, reliable connectors that meet the evolving needs of a diverse range of industries. Molex products are known for their durability, precision engineering, and their ability to meet stringent industry standards, making them suitable for a vast range of applications from consumer electronics to complex industrial systems.
Where to Find 39288040 by Molex
To procure the 39288040 connector, interested parties are encouraged to conduct their research on findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a variety of distributors. Specifically, for Power Connectors, the findchips.com Power Connectors link offers a comprehensive overview of alternate parts that might be suited for comparable applications, manufactured by Molex or other leading brands.
Historically, the 39288040 part has been available through distributors such as New Advantage Corporation, Avnet Asia, Sager, and DigiKey, among others. However, for the most current availability and pricing details, potential buyers should refer directly to findchips.com to ensure they are receiving the most accurate and up-to-date information.