Overview of 40-6518-10 by Aries Electronics Inc.
The 40-6518-10 by Aries Electronics Inc. is an integrated circuit (IC) socket, designed for dual in-line package (DIP) applications with 40 contacts. This socket features a terminal pitch of 2.54mm and a row spacing of 0.6 inches, conforming to the 518 series product range. Its contacts are constructed from beryllium copper and are gold plated, enhancing its electrical conductivity and resistance to oxidation. Noteworthy attributes include a 3 ampere current rating, operating temperature maximum of 105°C, and certifications such as RoHS compliant and UL 94V-0 standard which testifies to its flame retardancy.
This component falls under the Sockets and Chip Carriers category, emphasizing its utility in providing reliable connections between ICs and printed circuit boards (PCBs). The socket’s housing material is NYLON46, chosen for its durability and heat resistance, and the contact finish includes gold over nickel mating and tin with a nickel barrier for termination, ensuring robust long-term performance.
Industry Applications for 40-6518-10
The application of the 40-6518-10 spans a variety of industries due to its robust design and technical features. Below are potential use cases across different fields:
- Computing and Data Storage: This socket could potentially be used in server motherboards, data processing units, and large computing systems where multiple DIP40 ICs are utilized. The gold-plated contacts and high current rating support high-performance computing tasks requiring dependable connections.
- Telecommunications: Telecommunication equipment, including routers and switches, might integrate these sockets in their PCB assemblies. The product’s flame retardancy and compliance with environmental regulations ensure it meets the safety and reliability standards required in this sector.
- Consumer Electronics: In consumer electronics such as home entertainment systems and gaming consoles, the 40-6518-10 could provide the necessary reliability for processing units within these devices. Its compact design and durability are well-suited for consumer devices that require long-term reliability.
- Education and Research: Educational kits and research projects often utilize IC sockets to test and prototype with different chips without the need for soldering. This IC socket, with its user-friendly installation and robust physical properties, could aid in such practices effectively.
These potential industry applications are conceptual and must be verified by engineering and design teams to ensure compatibility and adherence to specific standards and requirements in various fields.
About Aries Electronics Inc.
Aries Electronics Inc. is a prominent manufacturer specializing in interconnect solutions with a focus on Sockets and Chip Carriers. The company is known for producing high-quality, durable products such as the 40-6518-10, which are designed to meet rigorous industry standards and consumer needs. Aries Electronics Inc. covers a vast range of IC sockets and connector products, reinforcing its commitment to reliability and excellence in the electronic components industry.
Where to Find 40-6518-10 by Aries Electronics Inc
For procurement of the 40-6518-10, potential buyers are encouraged to visit findchips.com. On this platform, buyers can view current stock levels, pricing, and availability from multiple distributors. Previously, this part has been available from distributors such as Master Electronics, Quest Components, Bristol Electronics, and Onlinecomponents.com. However, for the most current availability and pricing, checking findchips.com is recommended. Through the Sockets and Chip Carriers link, alternate parts from Aries Electronics Inc or other manufacturers can also be explored.