Overview of 4300.0102 by Schurter Electronic Components
The 4300.0102 is a mains power connector designed for use in a variety of electronic applications. It belongs to the 2570 series and is compliant with RoHS regulations, ensuring it meets modern environmental standards. This connector is categorized under Mains Power Connectors, a specific subset of electronic connectors, and serves as a power entry component. It is defined by a current rating of 2.5A and a voltage rating of 250V AC, making it suitable for a range of typical power applications.
The connector features a standard IEC C8 inlet configuration and is designed for panel mounting with options for snap-in or flange mounting. The body dimensions include a breadth of 0.811 inches, a depth of 2.657 inches, and a length of 1.114 inches, providing a compact solution for space-constrained designs. It employs quick connect termination type, allowing for efficient installation and replacement in applications. The insulator material is polyamide 6, which contributes to the connector’s durability and operational efficiency.
Additional features of the 4300.0102 include compliance with safety standards such as CSA C22.2, IEC 60320, and UL 498, ensuring it meets necessary safety certifications for electrical components. The operating temperature range is between -25 °C to 70 °C, allowing it to function effectively across varied environmental conditions. The connector provides three total contacts and is designed to allow for multiple mating parts, making it versatile for different configurations or applications. At the time of writing, the factory lead time for this part is approximately 19 weeks and 3 days.
Industry Applications for 4300.0102
The 4300.0102 mains power connector might find applications across various industries due to its robust design and compliance with critical electrical standards. Here are some potential industry applications:
- Energy and Power Systems: The connector could potentially be utilized in energy distribution systems, where reliable connections are essential. It might serve as a reliable point of connection between power sources and devices in applications such as power supplies or UPS systems. Its 2.5A current rating and compliance with IEC standards could support energy-efficient designs in this sector.
- Transportation and Logistics: The 4300.0102 might be used in various transportation systems, possibly serving in onboard power supplies for electronics equipment. Its robust design could cater to the challenging environmental conditions often faced in transportation, providing secure power connections.
- Renewable Energy: Another potential application could be in renewable energy systems, such as solar inverters, where reliable power entry connectors are needed. The ability to operate within a wide temperature range might make the connector suitable for various outdoor installations.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are met, the 4300.0102 could potentially find use in automotive power systems, such as battery management systems or electric vehicle charging stations, although compliance verification would be necessary.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Schurter Electronic Components
Schurter Electronic Components specializes in the manufacturing of electronic components, particularly in the field of connectors. They are noted for their focus on providing high-quality products that meet stringent safety and environmental standards. The 4300.0102 is part of their Mains Power Connectors range, highlighting their commitment to versatile and reliable connectivity solutions.
Their product portfolio includes a variety of connectors suited for different applications, ranging from basic power connections to more complex interconnect solutions. Similar products to the 4300.0102 might include other connectors within the 2570 series, reinforcing their dedication to offering a range of options for engineers and designers seeking reliable, compliant components for their systems.
Research Price and Stock for 4300.0102 by Schurter Electronic Components on Findchips.com
For those considering the 4300.0102, it is recommended to conduct research on stock and pricing available at Findchips. This platform is a comprehensive resource to find current availability and pricing information. The Mains Power Connectors subcategory on Findchips is particularly useful for finding alternative options or similar parts that might be offered by Schurter Electronic Components or other manufacturers.
The part has historically been available through various distributors, including Master Electronics, Avnet Abacus, Sager, and TME. However, availability may vary, so checking Findchips is advisable to get the most accurate and up-to-date information regarding stock levels and pricing.