Overview of 4300.0922 by Schurter Electronic Components
The 4300.0922 is a male mains power connector with a current rating of 16/20A and a voltage rating of 250VAC. This connector is equipped with a solder terminal for secure attachment and complies with RoHS standards, ensuring it is free from specific hazardous materials. It is designed to be cable mounted and features a screw contact termination type which facilitates a reliable connection. The connector is part of the IEC 60320 series, specifically the IEC 320-2-2I standard, and it is primarily used for establishing an electrical connection with a female counterpart.
This model is distinguished by its compliance with various standards such as IEC/EN 60320-2-2, UL 498, and CSA C22.2, and is rated UL 94V-0 for flammability. Schurter provides this power plug in a black color, highlighting a standard aesthetic for easy integration with most equipment. The use of nickel on the mating and termination finishes provides a durable and corrosion-resistant surface, enhancing the longevity and performance of the connector. It also features a snap coupling type that contributes to its ease of use in various applications. The product’s reliability and specifications make it a suitable choice in a range of electronic settings.
Industry Applications for 4300.0922
The 4300.0922 mains power connector could potentially serve a variety of applications across different industries. Here are some illustrative examples where this part might be suitably applied:
- Industrial Automation: In automated production lines, reliable power connectivity is essential. This connector could potentially be used in the distribution of power to various control systems and heavy machinery that require consistent electrical supply.
- Consumer Electronics: Given its robust design and compliance with safety standards, this connector could potentially be used in the manufacturing of consumer electronics where secure and safe power connections are essential, such as in desktop computers, gaming consoles, or home entertainment systems.
- Computing and Data Storage: Devices in data centers where multiple servers and storage equipment need stable power input might utilize such connectors to ensure their operational reliability. The flame retardant nature (UL 94V-0 rated) and secure solder terminal can be crucial in environments that demand high safety and performance standards.
- Electronic Manufacturing: The 4300.0922 could potentially be used in the production of various electronic devices, providing a reliable means of connecting to power sources during the testing and assembly processes.
Note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements of each application.
About Schurter Electronic Components
Schurter Electronic Components is a recognized leader in the development and manufacturing of Mains Power Connectors among a broader portfolio of electronic components. Importantly, parts like the 4300.0922 underline Schurter’s commitment to quality, safety, and compliance with international standards, making their products highly suitable for a wide range of technical applications.
The company offers a broad array of connectors, characterized by reliability and precision engineering. Schurter focuses on developing products that meet stringent quality controls and are compliant with relevant certifications, ensuring their applicability in even demanding and regulated environments.
Where to Find 4300.0922 by Schurter Electronic Components
To procure the 4300.0922 mains power connector, one of the best places to start is by searching through findchips.com. This site provides comprehensive search results for parts across multiple suppliers and distributors. Historically, distributors such as Master Electronics, Sager, Mouser Electronics, and DigiKey have stocked the 4300.0922, though current availability will need to be confirmed directly through findchips.com. To find alternatives, the page for Mains Power Connectors can provide additional options from Schurter or other manufacturers.