Overview of 430250400 by Molex
The 430250400 is a precision-engineered Board Connector produced by Molex, designed for robust and reliable connectivity in various applications. This connector features 4 contacts across 2 rows, with a female gender and a straight mounting style. It employs crimp termination for secure and durable connections. The connector is designed to be low halogen, ensuring compliance with environmental standards, specifically RoHS and REACH.
The body or shell style of this connector is recognized as a receptacle, indicating its role in receiving the male part of a connector pair. Its features include being part of the Micro-Fit 3.0 series, notable for its polarization to prevent incorrect mating, enhancing its reliability and usability in complex designs. Designed for general purpose uses, it boasts a UL flammability code of 94V-0, indicating its capability to halt flame propagation.
Industry Applications for 430250400
Given its robust design and compliance with critical environmental and safety standards, the 430250400 can be applied in a variety of industry sectors. Its application range is notably diverse, thanks to its generic design and features that cater to broad requirements. Here are some potential industry applications:
- Energy and Power Systems: This connector can be used for connection solutions in both grid-tied and off-grid energy systems, potentially supporting renewable energy applications where efficient and reliable connectivity is crucial.
- Transportation and Logistics: The durability and reliability of this connector make it suitable for applications within the transportation sector. This may include connectivity solutions for logistics management systems, vehicle charging stations, or in-vehicle electronic systems in both commercial and personal vehicles.
- Renewable Energy: Given the connector’s compliance with environmental standards, it may be specifically suitable for renewable energy applications, including solar power inverters, wind turbine controls, and other energy conversion equipment.
- Automotive: The automotive industry, with its increasing emphasis on electronic systems for safety, efficiency, and comfort, could benefit from the reliable connection solutions provided by the 430250400 connector. Its properties are well-aligned with automotive requirements for durable, efficient, and safe electronic connections.
The general-purpose option and multiple mating parts available with the 430250400 ensure versatile application across these industries, potentially extending even beyond the applications mentioned.
About Molex
Molex is a globally recognized leader in the development and manufacture of electronic solutions, including a wide array of connectors. Known for their innovation in the connectors segment, Molex specializes in producing high-quality, reliable connectors for diverse applications, including Headers and Edge Type Connectors. The 430250400 is one example of their commitment to providing solutions for complex electronic connectivity challenges. Molex connectors are engineered to meet the stringent requirements of various industries, making their products, including the 430250400 and similar parts, essential components in numerous applications across technology sectors.
Where to Find 430250400 by Molex
For those looking to procure the 430250400 connector, findchips.com offers a comprehensive and up-to-date resource. By visiting the website, users can access current stock levels, pricing, and a list of distributors that have historically stocked the connector. While distributors such as DigiKey, Avnet Americas, Heilind Electronics, and TTI have been known to carry this part, availability can fluctuate.
To explore alternatives to the 430250400 or similar connectors that may better suit specific application requirements, users can navigate to the Headers and Edge Type Connectors section on findchips.com. This platform provides a wealth of information and tools to compare connectors from Molex and other leading manufacturers, ensuring that the best decision can be made for your application needs.