Overview of 430251000 by Molex
The Molex 430251000 component is a board connector that features 10 contacts arranged in 2 rows. It is a female connector with a straight mounting style and utilizes crimp terminals for its connectivity, making it suitable for cable mounting applications. The connector is also noted for being low halogen and compliant with RoHS and REACH, emphasizing its environmental and safety standards compliance. Specifically designed for power housing with a receptacle for 10 positions at a 3.00mm terminal pitch, it is sold in bulk packaging. As a part of the Headers and Edge Type Connectors subcategory, this part underscores Molex’s commitment to producing connectors that meet stringent environmental and quality standards.
Relevant to its design and functionality, key attributes include its polarization features, which prevent misalignments and incorrect connections during assembly, and UL 94V-0 flammability rating, ensuring that the component meets high standards for fire resistance. While specifics about its contact material and finish were not provided, the general purpose option and multiple mating parts availability extend its application versatility. The part is active in its lifecycle, indicating ongoing manufacturer support and availability.
Industry Applications for 430251000
The Molex 430251000 connector’s design and specifications make it suitable for a wide range of industry applications. While direct applications are contingent upon project specifications and engineering validation, some potential use cases could include:
- Energy and Power Systems: Its compatibility with low halogen and compliance with safety and environmental standards potentially make it suitable for use in power distribution units within renewable energy systems, like solar panels or wind turbines, where reliable and safe connections are crucial. Note that these potential applications are conceptual and require analysis and verification by engineering and design teams.
- Transportation and Logistics: Given its robust design and environmental compliance, the connector might be employed in electric vehicle charging systems or in telematics for logistics and fleet management systems, ensuring stable and secure connections in environments that demand high reliability. These applications are illustrative and would need proper adherence to industry standards.
- Renewable Energy: Within the renewable energy sector, the connector could potentially be used in control units or inverters for solar energy systems, where quality and safety compliance are paramount. Like all suggested applications, this requires thorough examination and validation for compliance with industry-specific requirements.
Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide array of connectors, ranging from interconnects, wire and cable management, to switches and application tooling. Renowned for its innovation in the development of Headers and Edge Type Connectors, Molex’s products are essential components in a vast spectrum of electronic applications across various industries. The 430251000 connector is part of Molex’s extensive portfolio that reflects the company’s commitment to quality, reliability, and environmental stewardship, as demonstrated by the product’s compliance with rigorous standards such as RoHS and REACH.
Where to Find 430251000 by Molex
To procure the Molex 430251000, or to explore alternatives for your application, findchips.com offers comprehensive listing services. It is an excellent resource for comparing current stock levels, technical specifications, and pricing across various distributors. While historically the part has been available from distributors such as Avnet Asia, Sager, Interstate Connecting Components, TTI, Quest Components, Verical, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey, inventory can fluctuate. Therefore, for the latest availability and best pricing options, consult findchips.com. This site also provides a platform to locate alternate parts to the 430251000 that might be offered by Molex or other manufacturers within the Headers and Edge Type Connectors spectrum.