Overview of 43030-0002 by Molex
The 43030-0002 is a Micro-Fit 3.0 female crimp terminal from Molex, designed for wire sizes ranging from 24 AWG to 20 AWG. It features a phosphor bronze material with gold over nickel plating on the contact area and tin over nickel in the termination area. This contact is part of the 43030 series and is RoHS compliant. With an operating temperature range of -40°C to +105°C and rated for up to 8.5A, it provides reliable performance in a wide variety of environments.
The terminal’s design incorporates a maximum cable entry of 0.073 inches and provides a low contact resistance of 10 mΩ, ensuring efficient and dependable connections. The gold plating offers enhanced conductivity and resistance to corrosion, making it suitable for various demanding applications.
As an electronic component classified under Assembly Items in the category of Connector Support, the 43030-0002 terminal plays a crucial role in ensuring strong and secure connections in electronic assemblies. This product, also known as a connector accessory, is specifically designed for use with series 43025, 43645, and 43133 connectors, expanding its utility across different Molex connector systems.
Industry Applications for 43030-0002
The versatile design and specifications of the 43030-0002 terminal allow it to serve in a myriad of industries. Here are some potential applications:
- Consumer Electronics: In devices requiring reliable and miniaturized connectors, such as smartphones, tablets, and laptops, the 43030-0002 can ensure dependable power and signal connections.
- Transportation and Logistics: For GPS devices, fleet management systems, and logistic tracking sensors, this terminal could provide the necessary durability and performance.
- Environmental Monitoring: Instruments and sensors used in environmental research and monitoring rely on strong connections for accurate data transmission. The corrosion-resistant properties of this part are particularly beneficial in these settings.
- Medical Imaging: With high power ratings and low contact resistance, these terminals are suitable for connections in sophisticated medical imaging equipment, where precise and dependable connections are critical.
- Smart Cities: For infrastructure monitoring devices, such as traffic control systems and public safety surveillance equipment, the 43030-0002 can offer the reliable connections needed for continuous operation.
These potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including connectors, cable assemblies, and connectors support items such as the 43030-0002. Founded in 1938, Molex has a long-standing reputation for innovation, reliability, and excellence in the realm of electronic components. The company has an extensive product line that caters to various sectors, including telecommunications, computing, automotive, industrial, healthcare, and consumer electronics.
In the specific field of Assembly Items, Molex delivers a comprehensive range of products designed to ensure the integrity and performance of electronic assemblies. The 43030-0002 and similar parts manufactured by Molex highlight the company’s commitment to providing solutions that meet the diverse needs of their customers. Molex parts are renowned for their quality, durability, and ease of use, underscoring the company’s expertise in connector support and overall electronic component design and manufacture.
Where to Find 43030-0002 by Molex
For those interested in purchasing the 43030-0002 terminal, findchips.com provides a reliable platform to check current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors including TestEquity LLC, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, to obtain the most up-to-date information on availability, it is always advisable to perform a comprehensive search on findchips.com.
This platform also allows users to explore other Assembly Items offered by Molex or other manufacturers that could serve as alternatives or complimentary components to the 43030-0002. Findchips.com is an essential resource for engineers, procurement specialists, and technical buyers looking to source electronic components effectively and confidently.