Overview of 43031-0002 by Molex
The 43031-0002 is a contact characterized by its crimp termination type designed for wire sizes ranging from 24 AWG to 20 AWG. Part of the Micro-Fit 3.0 43031 Series from Molex, this pin contact boasts a gold-plated finish, ensuring superior conductivity and resistance to oxidation. Its contact gender is male, and the product is compatible with a variety of connector systems. The contact is made from phosphor bronze, a material known for its conductivity and resilience, making this part ideal for reliable, long-term electrical connections in a broad array of applications. As an Assembly Items subcategory component within the realm of Connector Support, it adheres to the highest industry standards, including RoHS compliance, reflecting Molex’s commitment to environmental responsibility and product safety.
Industry Applications for 43031-0002
The versatile nature of the 43031-0002 pin contact allows for its potential use in a wide variety of industries. Listed below are several sectors and potential applications, keeping in mind that these suggestions are conceptual and require further analysis by engineering and design teams to ensure compliance and suitability.
- Computing and Data Storage: Potentially used in server connections and data center infrastructure, the 43031-0002 could facilitate high-speed data transmission with its reliable contact integrity and conductivity.
- Telecommunications: This part might be applied in telecommunications equipment, including switches and routers, to ensure consistent signal integrity and performance over long periods, taking advantage of its durable phosphor bronze material and gold plating.
- Internet of Things (IoT): In IoT devices, which require compact, high-performance connections, the 43031-0002 could possibly serve as a critical component, contributing to the devices’ ability to operate efficiently and reliably in various environments.
- Education and Research: Laboratory equipment and research apparatuses might incorporate this connector to ensure precise and dependable connections in experiments and data collection, benefiting from its precise wire size compatibility and secure crimp connection.
It’s imperative to note that these possible industry applications are only illustrative and necessitate thorough verifications for adherence to industry standards and specific application demands before implementation.
About Molex
Molex is a globally recognized manufacturer in the electronics industry, specializing in the production of a wide array of electronic components, including those in the Assembly Items category of Connector Support. The 43031-0002 is an example of Molex’s dedication to providing high-quality, reliable connector solutions across various sectors. Molex’s commitment to innovation is evident in its broad product range, encompassing everything from simple connectors to complex electronic solutions designed for the next generation of technology. Their products, known for durability and reliability, are commonly employed in various applications, from consumer electronics to industrial automation.
Where to Find 43031-0002 by Molex
To locate the 43031-0002 for purchase, one of the most efficient methods is to utilize findchips.com. This platform provides updated data on stock levels, pricing, and available distributors for a vast array of electronic components, including those in the Assembly Items category. Historically, the 43031-0002 has been available from distributors such as Master Electronics, Component Electronics, Inc., Avnet Asia, and Chip 1 Exchange. However, to ensure access to the most current information regarding availability and pricing, potential buyers are advised to consult findchips.com directly.