Overview of 43045-0212 by Molex
The 43045-0212 is a rectangular power connector designed with two contacts and a male configuration, featuring a solder terminal receptacle. This connector falls under the Micro-Fit 3.0 series by Molex and boasts a lead-free construction, making it compliant with multiple environmental standards such as RoHS and REACH. It is currently classified as active in the market, indicating ongoing production and availability.
This connector is characterized by its dimensions, measuring 0.262 inches in width, 0.39 inches in depth, and 0.345 inches in length. It offers a durable design, with a dielectric withstanding voltage of 1500 VAC and an insulation resistance of 1,000,000,000 ohms, which suggests it is well-suited for a range of electrical applications. The use of brass for the contact material, combined with matte tin over nickel for contact termination, ensures reliable connections even in strenuous conditions.
The 43045-0212 has been designed to withstand a maximum operating temperature of 105 °C and a minimum of -40 °C, catering to environments that might experience extreme temperature fluctuations. With a rated current of 8.5 A at signal levels, this connector could potentially be a suitable option for various applications requiring robust electrical connections.
Industry Applications for 43045-0212
Considering the specifications of the 43045-0212, this part could find utility across several industries. The following are potential industry applications where it might be integrated:
- Renewable Energy: The connector could possibly be used in various renewable energy applications, including solar inverters, wind turbine controls, or energy storage systems. Due to its durability and high insulation resistance, it may support systems that require reliable power connections.
- Transportation and Logistics: In transportation applications, such as electric vehicles or logistics management systems, the 43045-0212 might be used for power distribution between components, aiding in efficient energy management.
- Robotics and Drones: The compact design and robust performance of this connector could potentially make it suitable for applications in robotics and drones, where space is limited and reliable connections are critical for functionality and safety.
- Aerospace and Defense: Although not specifically mentioned as compliant with military standards, the 43045-0212 could be conceptually utilized in aerospace applications where ruggedness and reliable performance are crucial. However, verification against specific MIL standards would be necessary.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance were applicable, this connector might find use in automotive applications for internal wiring or connection to sensors. Again, engineering teams should assess compliance with standards.
These potential applications are conceptual and must be analyzed by engineering and design teams to ensure they meet specific industry standards and requirements.
About Molex
Molex is a global leader in the manufacturing of electronic connectors, specializing in a wide range of interconnect solutions for various applications. In particular, they are well-recognized in the realm of Power Connectors, delivering products that stand up to demanding industrial standards.
The 43045-0212 is part of their Micro-Fit series, which emphasizes performance, reliability, and space-saving designs. Molex also manufactures a variety of similar components within this range designed to facilitate secure connections in rugged environments across diverse sectors.
Research Price and Stock for 43045-0212 by Molex on Findchips.com
Readers interested in the 43045-0212 connector should conduct thorough research on stock levels and pricing on Findchips.com. This platform provides up-to-date information on availability and can also guide you toward alternatives within the Power Connectors category, offered by both Molex and other manufacturers.
Historically, the 43045-0212 has been available from several distributors, including:
- Win Source Electronics
- Master Electronics
- Mouser Electronics
- Newark
However, it is crucial that you check Findchips for the most current stock levels and pricing to ensure you secure this component when needed.