Overview of 43045-0412 by Molex
The 43045-0412 is a rectangular Power Connector characterized by its 4 contacts, configured male, with solder terminal connector type. This plug connector, a header, is part of the Micro-Fit 3.0 43045 Series. It features a 3mm pitch spacing, arranged in 2 rows of contacts. The contacts are tin-plated, ensuring a reliable connection with good conductivity and resistance to corrosion. This product is designed for through-hole mounting, with a straight orientation. It complies with RoHS standards, making it suitable for use in environments where hazardous substances are regulated.
Noteworthy is its construction from durable materials; the contacts are made from brass and have a bright tin finish with a nickel barrier, ensuring both mechanical strength and good electrical characteristics. The insulator material is a glass-filled liquid crystal polymer, known for its high thermal resistance and mechanical strength. The connector can operate within a temperature range of -40°C to +105°C, making it versatile for various environments. Furthermore, it has an insulation resistance of one billion Ohms, and a low contact resistance of 10 mΩ, indicating high efficiency and minimal power loss. The part is active with a lead time of 12 weeks and 2 days as of the current writing, and it supports a variety of mounting and locking options for diverse application requirements.
Industry Applications for 43045-0412
The possible applications for the 43045-0412 by Molex are vast and varied across several industries. The following are conceptual illustrations which might point towards potential use cases; however, it’s critical to conduct thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Space Technology: In satellite communication systems or space exploration instrumentation, where reliable and durable connections are crucial, the 43045-0412 could potentially offer a robust solution due to its high insulation resistance and broad operating temperature range. Similar parts might find usage in connecting power supply modules or signal transmission lines.
- Renewable Energy: Solar panel arrays or wind turbines could utilize this connector for its low contact resistance and high current carrying capability, ensuring efficient power transmission from the energy generation point to the storage units or grid. Its durability also supports the outdoor conditions these systems often face.
- Transportation and Logistics: Electric vehicle charging stations, which require durable and efficient power connections, might find this type of connector suitable. The 43045-0412’s capabilities align with the demands for high-performance connectors in the rapidly growing EV infrastructure.
- Robotics and Drones: For power connections within robots or drones, where reliability and compactness are key, the 43045-0412 could provide an effective solution. Its small pitch spacing and robust design make it ideal for these high-tech applications.
Note that these potential industry applications are only conceptual/illustrative and require verification for specific use cases.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide array of connectors. Within the realm of Power Connectors, Molex has established a reputation for producing high-quality, reliable components that cater to a broad range of applications. The 43045-0412 is just one example of Molex’s commitment to engineering excellence, highlighting the company’s ability to develop products that meet stringent requirements while advancing technology. Molex’s offerings encompass a vast product range designed to suit various applications, from simple board-to-board connectors to complex multi-port power connectors, demonstrating the company’s expertise in catering to diverse needs within the electronics industry.
Where to Find 43045-0412 by Molex
To find the 43045-0412 by Molex, prospective buyers are recommended to visit findchips.com. Here, users can explore specifics on stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from various suppliers, including TestEquity LLC, Master Electronics, Component Electronics, Inc., and Avnet Asia, among others. For current data on availability and to compare options, FindChips presents up-to-date information from a broad network of distributors. Furthermore, for those seeking alternate components or variations of the Power Connectors, the website offers a robust toolset to search and compare products across manufacturers, ensuring engineers and procurement professionals can find the precise parts they need.