Overview of 43045-0612 by Molex
The 43045-0612 is a rectangular power connector featuring 6 contacts, a male gender, solder terminals, and a receptacle configuration. It belongs to the Micro-Fit 3.0 product family and is designed for vertical through-hole mounting. This connector is tin plated for contact resistance and durability, with a pitch spacing of 3mm between contacts. It is notable for its dual-row configuration, which maximizes connection density within a compact footprint. The product is engineered for robust performance, offering a dielectric withstanding voltage of 1500VAC, an insulation resistance of 1 billion ohms, and a rated current of 5A per signal contact. Manufactured by Molex, the 43045-0612 is characterized by its Liquid Crystal Polymer (LCP) insulator material, which provides excellent thermal and chemical resistance, making it suitable for a wide range of applications. This part is RoHS compliant, ensuring adherence to environmental standards for hazardous substances.
Industry Applications for 43045-0612
The wide-ranging applications of the 43045-0612 reflect its versatility and reliability in providing power connections across various industries. While the product finds its mainstay within fields requiring robust and miniature power solutions, the following applications are illustrative, highlighting its potential utility. Engineering and design teams should explicitly verify its adherence to specific industry standards and application requirements.
- Space Technology: Components used in space missions must withstand extreme conditions. The 43045-0612’s high dielectric withstanding voltage and temperature resilience from -40 °C to 105 °C could make it suitable for power distribution tasks in satellites or spacecraft, bearing in mind the unique demands for material and operational durability in the vacuum of space.
- Renewable Energy Systems: In solar panels or wind turbines, where efficient and reliable power connectivity is crucial, the connector could potentially be used to link power-generating components due to its high insulation resistance and operational temperature range, aiding in minimal power loss and long-term stability.
- Transportation and Logistics: The ruggedness and locking features of the 43045-0612 suggest its suitability for applications within transportation infrastructure. Its use might be conceptualized within control units for rail systems or logistics hubs, where secure and durable connections are paramount for continuous operation.
- Robotics and Drones: The compact form factor combined with the connector’s electrical characteristics such as low contact resistance and compatibility with multiple mating parts, hint at its potential applicability in the dynamic environments experienced by robots and drones, where space is at a premium and connections need to be reliable under movement and vibration.
Note that these potential industry applications are merely illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About Molex
Molex stands as a globally recognized provider of electronic solutions, including a broad spectrum of connectors that cater to a diverse range of applications. Within the realm of Power Connectors, Molex offers an extensive portfolio that showcases the depth of their innovation, manufacturing expertise, and a commitment to quality and reliability. Products like the 43045-0612 exemplify Molex’s ability to design and produce connectors that meet the rigorous demands of various sectors, including industrial, automotive, and computing. Known for their forward-thinking approach, Molex connectors are designed to address the evolving requirements of power delivery and signal integrity across multiple platforms. Their offerings are celebrated for their durability, efficiency, and adaptability, providing solid foundations for power connectivity in complex electronic assemblies.
Where to Find 43045-0612 by Molex
To purchase the 43045-0612 connector or research alternative Power Connectors offered by Molex or other manufacturers, findchips.com is a reliable resource. Our site aggregates real-time data from multiple distributors, offering up-to-date inventory levels, pricing, and datasheets. While the 43045-0612 has been available through distributors such as Master Electronics, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, availability can dramatically fluctuate. Therefore, potential buyers are encouraged to use findchips.com to access the most current stock information and competitive pricing for the 43045-0612 and similar connector parts.