43045-0800 by Molex

Overview of 43045-0800 by Molex

The 43045-0800 is a rectangular power connector designed by Molex, featuring eight male solder terminals arranged in a receptacle format. This component is specifically engineered for wire-to-board connections, embodying a through-hole right-angle contact termination. Characterized by a compact design with a pitch spacing of 3mm, the Micro-Fit 3.0 43045 Series, of which this part is a member, facilitates reliable and high-density connections. Its robust construction with a black, glass-filled liquid crystal polymer insulator and brass contacts ensures durability and high performance. The product has a polarization feature that prevents misalignment, enhancing its reliability. It supports a maximum operating temperature range from -40°C to 105°C, confirming its utility across various operating environments. Noteworthy, this connector also boasts a high insulation resistance of 1000000000 Ω and a dielectric withstanding voltage of 1500 VAC. RoHS compliant and maintaining REACH compliance assures adherence to environmental standards.

Industry Applications for 43045-0800

The 43045-0800 connector by Molex incorporates features that make it suitable for a range of industrial applications. While the following uses are theoretical and must be validated by engineering teams, they illustrate the potential versatility of this component:

  • Robotics and Drones: The compact size and reliable connection system of 43045-0800 might be beneficial for the internal power management systems of robots and drones, potentially handling connections that require both reduced space and reliable electrical conductivity.
  • Renewable Energy: For renewable energy applications, such as in solar panels or wind turbines, this connector could be utilized in the power distribution systems. Its high durability rating and temperature resilience make it an ideal candidate for outdoor environments.
  • Transportation and Logistics: In transportation equipment, which demands robust and durable components capable of withstanding vibrations and various environmental conditions, the 43045-0800 could theoretically be used to connect different electrical systems.

Please note that these potential industry applications are hypothetical and require thorough analysis and verification by engineering and design teams to ensure conformance with specific industry standards and application requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, renowned for their innovation in the production of electronic connectors, including an extensive range of Power Connectors. With the 43045-0800, Molex continues to demonstrate its capability in offering reliable and high-quality connectors that meet diverse industry needs. The company’s products are often used in challenging and precise applications, benefitting from Molex’s commitment to quality and sustainability, evidenced by compliance with RoHS and REACH standards. Similar parts to the 43045-0800 such as others in the Micro-Fit 3.0 series also exhibit Molex’s dedication to providing advanced and specialized connectivity solutions.

Where to Find 43045-0800 by Molex

To source the 43045-0800 component, one of the best starting points is the findchips.com search platform, which provides comprehensive price comparisons, stock levels, and distributor information. This component falls under the electronic parts subcategory of Power Connectors. Historically, distributors such as Win Source Electronics, TestEquity LLC, Master Electronics, and Component Electronics, Inc have stocked this item, though availability can fluctuate. To ensure the best choice for procurement, it’s recommended to verify current stock levels and pricing directly through findchips.com.

Compare pricing for 43045-0800 and other Power Connectors / Connectors at findchips.com