43045-1000 by Molex

Overview of 43045-1000 by Molex

The 43045-1000, manufactured by Molex, is a rectangular power connector featuring 10 male contacts, solder terminals, and a receptacle configuration. Specifically designed for right-angle header applications, this connector supports a two-row arrangement with a 3mm contact spacing through-hole mount. Its physical attributes include a 0.345-inch body breadth, 0.482-inch body depth, and a 0.734-inch body length, encapsulated in a black, glass-filled liquid crystal polymer insulator.

This component is notable for its robust environmental and electrical specifications. It operates efficiently over a broad temperature range (-40°C to 105°C) and can handle a dielectric withstanding voltage up to 1500 VAC. The 43045-1000’s contacts are made from brass and are matte tin over nickel finished, setting a low contact resistance of 10 milliohms. The connector is marked for a 8.5A rated current and its designed for general-purpose applications. It’s also compliant with UL and CSA standards and meets environmental regulations such as RoHS and REACH.

Focusing on packaging and assembly efficiency, the device comes with options like locking and polarized mounting, enhancing both installation ease and use reliability. Highlighting the practical aspects for inventory and process management, the 43045-1000 is delivered in tray packaging suitable for high-temperature handling. The factory lead time is currently set at 8 weeks, as of the current writing.

Industry Applications for 43045-1000

This power connector potentially fits into various demanding applications across multiple industries, given its design and specifications. Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:

  • Robotics and Drones: In robotics, connectors like the 43045-1000 possibly facilitate reliable power connections required for motor and sensor arrays in robots or UAVs (unmanned aerial vehicles). The high durability and locking features ensure stable operation in dynamic environments.
  • Aerospace and Defense: Although not specifically MIL-spec, connectors such as the 43045-1000 could be employed in less critical sub-systems of aerospace vehicles and equipment, where environmental resistance and secure mounting options are beneficial.
  • Transportation and Logistics: The robust mechanical properties and effective power handling capability might make the 43045-1000 suitable for applications like vehicle systems or infrastructure, where connectors must withstand vibrations and temperature fluctuations.
  • Renewable Energy: Suitable for connections within solar panels or wind turbines, where durability under various climatic conditions and effective power management is crucial.

About Molex

Molex is a globally recognized provider of electronic solutions, including a wide range of connectors like power connectors. Within the domain of Power Connectors, Molex designs products that are highly regarded for their innovative features and reliability. The 43045-1000 is just one example of Molex’s broad portfolio designed to meet diverse application needs from simple consumer electronics to complex industrial systems. Molex continually extends its product lines by developing connectors that push the envelope in terms of size reduction, mounting ease, performance enhancement, and environmental resistance. Their products stand out by offering engineers flexibility and reliability for a range of wiring and signal needs.

Where to Find 43045-1000 by Molex

If you are considering acquiring the 43045-1000 for your projects, start by researching on findchips.com to view current stock levels and pricing. While this part has been listed with various distributors like Win Source Electronics, Master Electronics, and Mouser Electronics among others, confirm the present availability as inventory levels can fluctuate. Moreover, on findchips.com, you can compare the 43045-1000 with other Power Connectors which might meet your specific needs or serve as alternates. This platform provides a comprehensive way to evaluate connector options across multiple suppliers and specifications.

Compare pricing for 43045-1000 and other Power Connectors / Connectors at findchips.com