Overview of 4310R-101-103LF by Bourns Inc.
The 4310R-101-103LF is an array/network resistor featuring a metal glaze/thick film technology with a power rating of 1.25W and a resistance of 10,000 ohms. It operates within a 100V range and a tolerance of +/- 2%, with a temperature coefficient of 100 ppm/°C. This component is designed for through-hole mounting, encapsulated in a SIP-10 package. Compliance with RoHS regulations and a non-compliance with REACH are notable attributes. The network type of this resistor is bussed, indicating a single connection point for all resistors in the array.
Manufactured by Bourns Inc., a leader in electronic components, this resistor is suitable for applications requiring precise voltage distribution and noise reduction across multiple circuits. Its construction is molded, with dimensions provided for a compact design, making it feasible for use in space-constrained applications. Especially with its operating temperature range from -55 °C to 125 °C, the 4310R-101-103LF is versatile for use in varied environmental conditions.
Industry Applications for 4310R-101-103LF
Note: The potential industry applications listed below are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: This resistor array might be used in devices like TV motherboards or sound systems, where multiple resistances are required in a small area to achieve uniform current distribution and reduce the assembly size and costs.
- Computing and Data Storage: Potentially used in servers and storage devices, this part could help in managing voltage and signal integrity issues across complex PCBs.
- Telecommunications: In telecommunications equipment, the 4310R-101-103LF could be ideal for signal distribution tasks or in applications requiring load balancing across multiple circuits with minimal signal distortion.
- Electronic Manufacturing: For printed circuit board manufacturers, arrays like the 4310R-101-103LF might be utilized to simplify design and enhance the reliability of electronic circuits within various devices.
About Bourns Inc.
Bourns Inc. is established as a manufacturer specializing in electronic components, particularly known for its innovative approach to resistors and sensor solutions. Within the realm of Array/Network Resistors, Bourns provides a broad array of options, including parts like the 4310R-101-103LF, designed for applications demanding high reliability and precision. Their products typically feature advanced technologies such as metal glaze and thick film which ensure performance stability under a variety of environmental conditions. Known for their commitment to quality and consistency, Bourns’ components are integral to various high-tech industry applications.
Where to Find 4310R-101-103LF by Bourns Inc
To purchase the 4310R-101-103LF, researchers and procurement professionals can look up current stock levels and pricing at findchips.com. On this platform, you can also explore alternative parts under the category of Array/Network Resistors. Previously, distributors such as Master Electronics, Chip1Stop, and DigiKey have stocked this component, though availability may vary with time and demand. It is advisable to verify the latest information directly through Findchips.