Overview of 449150021 by Molex
The 449150021 is a Telecom and Datacom Connector designed specifically for data communication applications. This component features eight contacts, is male in gender, and has a straight mounting style. As a modular plug, it adheres to the RJ45 standard, supporting CAT6 8/8 wired connections, which makes it suitable for high-speed data transmission.
Manufactured by Molex LLC, this connector is currently classified as an active product in their portfolio. Key features include a shielded design to reduce electromagnetic interference and ensure reliable performance. The dimensions of the connector are 0.46 inches in length, 0.315 inches in breadth, and 0.885 inches in depth, making it compact yet functional for various applications. The connector is constructed from high-quality materials, featuring a brass shell with tin plating, which provides durability and robust electrical performance.
The 449150021 adheres to environmental standards such as RoHS and is Pb-free, ensuring compliance with modern requirements for electronics regarding hazardous substances. Its substantial insulation resistance of 500 million ohms and dielectric withstand voltage of 1000 VAC further enhance its reliability and safety in various applications.
Industry Applications for 449150021
The 449150021 connector could find applications across several industries, particularly in data communication and networking sectors. Here are some potential industry use cases:
- Energy and Power Systems: In this field, the connector might be utilized in data acquisition systems or communications within power grid management systems. The robust design and shielding could help maintain signal integrity in environments with high electromagnetic interference.
- Transportation and Logistics: This connector could potentially be used in automated systems for tracking and managing assets in warehouses and shipping facilities. Its ability to handle high-speed data transfer along with durability makes it suitable for use in rugged environments.
- Renewable Energy: The 449150021 might be applicable in communication systems employed in solar energy plants or wind farms. Its operational temperature range of -40 °C to 85 °C makes it suitable for use in outdoor applications where temperature variations are common.
- Automotive: If it adheres to specific automotive standards such as AEC-Q100 or AEC-Q101, the connector could potentially be used in vehicle communication systems. Its durability, with a rated durability of 500 cycles, could support automotive applications where connectors are frequently connected and disconnected.
- Telecommunications: Given its design as an RJ45 connector, it could be used in networking hardware such as switches, routers, or patch panels, especially where CAT6 performance is required. This is crucial for maintaining high-speed data rates and reliable network connections.
It’s important to emphasize that these potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex LLC is a leading supplier of connectors and interconnect products that serve various industries, including telecommunications and datacom. The company has a broad product portfolio that includes the 449150021 and other similar connectors designed for performance and reliability in critical applications. Molex’s commitment to innovation and quality ensures that their connectors are built to meet stringent industry standards.
In the realm of Telecom and Datacom connectors, Molex provides a wide range of products designed to facilitate high-speed data transmission and connectivity. Their connectors are designed to meet the needs of modern communication systems, whether for enterprise networks or telecom infrastructure. The 449150021 is an example of this commitment, designed for both performance and compliance with international standards.
Research Price and Stock for 449150021 by Molex on Findchips.com
For those interested in sourcing the 449150021, it is recommended to check stock levels and pricing on Findchips.com. This platform provides comprehensive data on various parts, including stock availability and price comparisons from multiple distributors.
The Telecom and Datacom Connectors category on Findchips can be a valuable resource for finding alternate parts that might suit specific project needs, whether they are offered by Molex or other manufacturers. Historically, the 449150021 has been available at distributors such as Chip One Stop, Avnet Abacus, DigiKey, and element14 Asia-Pacific. However, it is crucial to verify current stock levels as they may vary over time.