Overview of 472192001 by Molex
The 472192001 by Molex is a micro SD card receptacle connector designed for printed circuit board (PCB) integration. It features a hinged type connection mechanism allowing easy insertion and secure retention of micro SD cards. The connector has an 8-position interface with a 1.1mm pitch and is designed for right-angle surface mount soldering. It comes packaged in tape and reel (T/R) format, facilitating automated assembly processes. This part is characterized by its RoHS compliance, signifying adherence to hazardous substance restrictions, and is marked as an active part in terms of its lifecycle. Additionally, this connector meets the REACH compliance code, ensuring it meets European standards regarding chemical safety.
Manufactured by Molex LLC, the 472192001’s contact termination is finished with gold over nickel (Au/Ni), providing reliable electrical connections and corrosion resistance. While the specific materials for the contact mating are not specified, the industry-standard finish implies a focus on durability and performance. The part’s designation under the ECCN code “EAR99” and HTS code “8536.69.40.40” further classified it within the realm of general electronics components, suitable for widespread international commerce without major export restrictions.
Industry Applications for 472192001
The versatility of the 472192001 makes it potentially suitable for a wide range of applications, particularly within the consumer electronics,
audio and video systems, and entertainment and gaming sectors. Here are several potential use cases, highlighting the part’s utility across different industries:
- In consumer electronics, the 472192001 might potentially be employed in devices such as cameras, smartphones, and tablets where expandable storage is crucial. Its compact size and secure hinging mechanism ensure a minimal footprint along with reliable performance.
- For audio and video systems, this connector could potentially be integrated into portable media players, digital audio recorders, or even smart TVs, enabling them to read storage cards loaded with media content.
- Within the entertainment and gaming industry, the 472192001 might potentially find applications in gaming consoles, handheld gaming devices, and VR/AR hardware, offering users the possibility to extend device storage for games, updates, and downloads.
It is important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex, a globally recognized manufacturer in the electronics sector, is well-known for its broad range of connectors, including those within the Headers and Edge Type Connectors subcategory. The company emphasizes innovation and quality in its product design, ensuring that offerings like the 472192001 meet the diverse needs of modern electronics design and manufacturing. Molex’s connectors are engineered for reliability and performance, catering to a wide spectrum of applications from consumer electronics to industrial equipment. The 472192001 is a testament to Molex’s commitment to providing advanced connectivity solutions that align with current and future technological demands.
Where to Find 472192001 by Molex
For those interested in sourcing the 472192001, it’s recommended to conduct research on findchips.com. This platform provides a comprehensive view of current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available at distributors such as Avnet Asia, Sager, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey. While these distributors have historically stocked the 472192001, availability can fluctuate, so visiting FindChips is the best way to get up-to-date information.
Moreover, for projects that require alternatives or similar parts from Molex or other manufacturers, FindChips offers access to a wide range of components within the Headers and Edge Type Connectors category. This enables users to compare parts, ensuring they find the best fit for their specific application needs.