4782.01 by Schurter Electronic Components

Overview of 4782.01 by Schurter Electronic Components

The 4782.01 by Schurter is a robust mains power connector characterized by a female gender, screw terminal type, and a cable mount design. Rated for 10/15A and 250VAC, this connector supports a Iec C13 socket configuration. The component, part of the 4782 series, is designed for use with power cords that can accommodate wire sizes up to 3 x 14 AWG. Its standard features align with IEC/EN 60320-1, UL 94V-0, and VDE standards, highlighting its compliance with essential safety and environmental requirements. These include RoHS and Reach non-compliance, substantiating its adherence to certain environmental norms. With dimensions specifying a body breadth of 0.827 inches, a body depth of 2.44 inches, and a body length of 1.13 inches, this part facilitates versatility in robust electronic applications. The connector’s operational temperature ranges from -25 °C to 70 °C, showing its capability to function effectively under a wide range of environmental conditions.

Industry Applications for 4782.01

The 4782.01 is suited for various industrial applications, particularly where durable and reliable power connectivity is crucial. The potential applications are conceptual in nature, and an engineering assessment is necessary to ensure compliance with specific standards and requirements. Some of the primary industries that might benefit from this mains power connector include:

  • Industrial Automation: This connector could potentially be utilized in automated manufacturing equipment which requires stable and secure electrical connections to function reliably over long operational hours.
  • Consumer Electronics: Used in appliances that need a cabling solution capable of handling moderate to high currents, the 4782.01 can contribute to the safety and durability of household electronics.
  • Computing and Data Storage: Data centers requiring reliable power distribution to racks and servers might use this type of connector to ensure uninterrupted power supply and system stability.
  • Electronic Manufacturing: Facilities that produce electronic goods may rely on equipment utilizing this kind of connector to withstand the electrical requirements of production lines.
  • Entertainment and Gaming: Gaming consoles and other entertainment devices that require a consistent power supply could integrate such connectors for enhanced system robustness and user safety.

Note: These industry applications are illustrative and should be verified by engineering and design teams to ensure they meet designated industry standards and application-specific requirements.

About Schurter Electronic Components

Schurter Electronic Components specializes in the development and manufacture of innovative electrical and electronic components. With a particular emphasis on Mains Power Connectors, Schurter ensures high-quality standards across their product lines, including the 4782.01 and similar parts. Their components are commonly utilized across a diverse range of industries, illustrating their commitment to reliability, safety, and performance. Schurter’s products frequently meet or exceed international standards, making them a preferred choice for professionals in various sectors.

Where to Find 4782.01 by Schurter Electronic Components

To purchase the 4782.01, it is recommended to use FindChips.com as your primary research resource. This site provides real-time information on availability and pricing from multiple distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Mouser Electronics, and DigiKey. However, stock levels and pricing may vary, and it is advisable to verify current details on FindChips.com. Additionally, for alternate options within the same category, the Mains Power Connectors link offers access to a wider range of parts offered by Schurter and other manufacturers.

Compare pricing for 4782.01 and other Mains Power Connectors / Connectors at findchips.com