Overview of 48-7190 by Amphenol Corporation
The Amphenol Corporation’s 48-7190 is a male plug MIL Series Connector featuring a single contact. The component, identified as a Splice Terminal PL with dimensions of 29.71mm in length and 7.62mm in width, is available in bulk packaging. This part is tailored for durable and reliable performance in demanding environments, aligning with MIL-Spec requirements. Notably classified under the Terminals and Terminal Blocks subcategory, it ensures robust and secure wire connections.
Key attributes of the 48-7190 include a RoHS compliance, denoting restriction of hazardous substances, active part life cycle status, and compatibility with REACH standards. It falls under the ECCN code “EAR99” and the HTS code “8536.90.40.00,” clearing it for general use in commerce. The spec type “SPLICE TERMINAL,” indicates its function and potential within various wiring setups where reliable, long-lasting splice connections are required.
Industry Applications for 48-7190
The 48-7190, with its durable construction and compliance with several regulatory standards, presents potential utility across a broad spectrum of industries:
- Telecommunications: In this sector, splice terminals can be used potentially to connect fiber optic cables, which are crucial for maintaining the high-speed data transmission necessary in this industry. The MIL-spec compliance of the 48-7190 possibly enhances reliability in such demanding applications.
- Consumer Electronics: Devices such as high-definition televisions, sound systems, and other multimedia equipment might utilize such terminals for internal wiring, ensuring long-term device reliability and safety.
- Healthcare: Given its reliable specifications, this splice terminal could be used within healthcare facilities for critical device connections, such as in medical imaging equipment or health monitoring systems, although ensuring all specific medical standards and requirements are met would be essential.
- Computing and Data Storage: Essential for managing connections in servers and storage devices, where secure and durable terminals might reduce risks of data loss or system failures.
- Security and Surveillance: The 48-7190 could be potentially implemented in the wiring setups of security equipment, such as CCTV, alarms, and access control systems, where stable and secure connections are critical.
All potential industry applications suggested here are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical and electronic interconnection products and systems. Specifically, within the realm of Terminals and Terminal Blocks, Amphenol provides innovative solutions that meet stringent industry standards, including MIL-spec products like the 48-7190. This proficiency underlines their commitment to delivering high-quality and durable parts, essential for robust electrical infrastructures in various applications. Amphenol’s broad expertise ensures they offer products that incorporate contemporary technological advancements while retaining reliability and performance.
Where to Find 48-7190 by Amphenol Corporation
To acquire the Amphenol Corporation’s 48-7190, potential buyers should use resources like findchips.com. On this platform, current stock levels and pricing from various distributors can be checked efficiently and effectively. Historically, the part has been available from distributors such as PEI Genesis, TTI, Mouser Electronics, and Avnet Americas. It is advisable to visit the findchips.com link directly to verify availability and purchase options.
For alternate parts that might be offered by Amphenol Corporation or other manufacturers in the category of Terminals and Terminal Blocks, the same resource can be utilized to compare and contrast different offerings, ensuring the best choice for your application requirements.